USD
Print Print this page
 
Qualcomm
CSR8811
Qualcomm
CSRµ Energy®
 
Renesas Electronics America
RL78/G1D
  • Images

CSRµ Energy®

Bluetooth® Low Energy Single-Mode IC

Qualcomm

CSR µEnergy® unlocks the potential of the Bluetooth® low energy standard enabling the creation of a market for tiny, power efficient wireless consumer products. As CSR's first single mode Bluetooth low energy solution, CSR µEnergy enables ultra low power connectivity and basic data transfer for applications previously limited by the power consumption, size constraints and complexity of other wireless standards. CSR's µEnergy platform provides everything required to create a Bluetooth low energy product with RF, baseband, microcontroller, qualified Bluetooth v4.0 stack, and customer application running on a single chip.

Product Description

The CSR µEnergy platform is available in two chip variants. The CSR1001™ chip is optimised for keyboards and remote controls with dedicated hardware for keypad scanning. The CSR1000™ offers a smaller package for fitness products, watches, mice and other sensors.

Features
  • Bluetooth® v4.0 specification
  • Support for Bluetooth v4.0 specification host stack including ATT, GATT, SMP, L2CAP, GAP
  • RSSI monitoring for proximity applications
  • 32kHz and 16MHz crystal or system clock
  • Switch-mode power supply
  • 10 bit ADC
  • 12 digital PIOs
  • 3 analogue AIOs
  • UART
  • I²C / SPI for EEPROM / flash memory ICs and peripherals
  • Debug SPI
  • 3 PWM modules
  • Wake-up interrupt
  • Watchdog timer
Specifications
  • Current - Receiving:20mA
  • Current - Transmitting:18mA
  • Data Rate (Max):3.69Mbaud
  • Frequency:2.4GHz
  • GPIO:15 ~ 35
  • Memory Size:64kB RAM, 64kB ROM
  • Operating Temperature:-30°C ~ 85°C
  • Package / Case:32-UFQFN Exposed Pad ~ 56-VFQFN Exposed Pad
  • Power - Output:9dBm
  • Protocol:Bluetooth v4.0
  • RF Family/Standard:Bluetooth
  • Sensitivity:-93dBm ~ -94dBm
  • Serial Interfaces:I²C, SPI, UART
  • Type:TxRx + MCU
  • Voltage - Supply:1.2V ~ 3.6V
Parts

View in Parametric Search

CSR1010A05-IQQM-RCSR1010A05-IQQM-RIC RF TXRX+MCU BLUETOOTH 32UFQFNTxRx + MCUBluetoothBluetooth v4.0-32-UFQFN Exposed PadRoHS
CSR1011A05-IQQA-RCSR1011A05-IQQA-RIC RF TXRX+MCU BLUETOOTH 56VFQFNTxRx + MCUBluetoothBluetooth v4.0-56-VFQFN Exposed PadRoHS
CSR1012A05-IQQP-RCSR1012A05-IQQP-RIC RF TXRX+MCU BLUETOOTH 32UFQFNTxRx + MCUBluetoothBluetooth v4.0-32-UFQFN Exposed PadRoHS

View in Parametric Search

Associated Product
Qualcomm DK-CSR1010-10184-1B
Category: RF, Wireless-RF, IF-Evaluation, Development Kits, Boards
Qualcomm DK-CSR1010-10232-1A
Category: RF, Wireless-RF, IF-Evaluation, Development Kits, Boards
Qualcomm DK-USB-SPI-10225-1A
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers