Print Print this page
 
Abracon LLC
ABSM3A Series
Cardinal Components Inc.
CSM1 Series
 
Cardinal Components Inc.
CSM4 Series
  • Images

CSM1 Series

MHz Crystal, HC-49S

Cardinal Components Inc.

The CSM1 Series are low profile, AT-strip, surface mount crystals.

Datasheets:
Specifications
  • ESR (Equivalent Series Resistance):40 Ohms ~ 60 Ohms
  • Frequency:20MHz ~ 30MHz
  • Frequency Stability:±50ppm
  • Height - Seated (Max):0.169" (4.30mm)
  • Load Capacitance:18pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Package / Case:HC-49S
  • Size / Dimension:0.449" L x 0.185" W (11.40mm x 4.70mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

CSM1Z-A2B2C3-40-30.0D18CSM1Z-A2B2C3-40-30.0D18CRYSTAL 30.0000MHZ 18PF SMD MHz Crystal30MHz±50ppm±30ppmHC-49SRoHS
CSM1Z-A5B2C5-60-24.0D18CSM1Z-A5B2C5-60-24.0D18CRYSTAL 24.0000MHZ 18PF SMD MHz Crystal24MHz±50ppm±20ppmHC-49SRoHS
CSM1Z-A5B2C5-50-20.0D18CSM1Z-A5B2C5-50-20.0D18CRYSTAL 20.0000MHZ 18PF SMD MHz Crystal20MHz±50ppm±20ppmHC-49SRoHS

View in Parametric Search