USD
Print Print this page
 
ECS Inc.
CSM-8M Series
ECS Inc.
CSM-8Q Series
 
ECS Inc.
ECS-200 Series
  • Images

CSM-8Q Series

MHz Crystal, 30ppm, 4-SMD, No Lead

ECS Inc.

The CSM-8Q Series is a miniature, surface mount crystal with a 7.0 x 5.0 mm footprint and is AEC-Q200 qualified.

Features
  • Compact and low profile
  • AEC-Q200 Qualified
Applications:
  • Keyless entry
  • Mobile devices
  • Drive controls
  • ZigBee and wireless applications
  • Industrial applications
Specifications
  • ESR (Equivalent Series Resistance):40 Ohms ~ 60 Ohms
  • Frequency:8MHz ~ 24MHz
  • Frequency Stability:±100ppm
  • Frequency Tolerance:±30ppm
  • Height - Seated (Max):0.051" (1.30mm)
  • Load Capacitance:18pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:4-SMD, No Lead
  • Ratings:AEC-Q200
  • Size / Dimension:0.276" L x 0.197" W (7.00mm x 5.00mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

ECS-80-18-20BQ-DSECS-80-18-20BQ-DSCRYSTAL 8.0000MHZ 18PF SMD MHz Crystal8MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-240-18-20BQ-DSECS-240-18-20BQ-DSCRYSTAL 24.0000MHZ 18PF SMD MHz Crystal24MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-160-18-20BQ-DSECS-160-18-20BQ-DSCRYSTAL 16.0000MHZ 18PF SMD MHz Crystal16MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-200-18-20BQ-DSECS-200-18-20BQ-DSCRYSTAL 20.0000MHZ 18PF SMD MHz Crystal20MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-120-18-20BQ-DSECS-120-18-20BQ-DSCRYSTAL 12.0000MHZ 18PF SMD MHz Crystal12MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-100-18-20BQ-DSECS-100-18-20BQ-DSCRYSTAL 10.0000MHZ 18PF SMD MHz Crystal10MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-110.5-18-20BQ-DSECS-110.5-18-20BQ-DSCRYSTAL 11.0592MHZ 18PF SMD MHz Crystal11.0592MHz±100ppm±30ppm4-SMD, No LeadRoHS

View in Parametric Search