USD
Print Print this page
 
ECS Inc.
CSM-7X Series
ECS Inc.
CSM-7X-3L Series
 
ECS Inc.
CSM-7X-DN Series
  • Images
  • Drawings

CSM-7X-3L Series

MHz Crystal, HC49/US

ECS Inc.

The CSM-7X-3L Series is a low profile surface mount crystal with case ground. Ideal for applications that require a case ground.

Specifications
  • ESR (Equivalent Series Resistance):30 Ohms ~ 150 Ohms
  • Frequency:3.579545MHz ~ 27MHz
  • Height - Seated (Max):0.165" (4.20mm)
  • Load Capacitance:18pF ~ 32pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Package / Case:HC-49/US
  • Size / Dimension:0.449" L x 0.185" W (11.40mm x 4.70mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

ECS-250-18-5G3X-JGN-TRECS-250-18-5G3X-JGN-TRCRYSTAL 25.000MHZ 18PF SMT MHz Crystal25MHz±30ppm±20ppmHC-49/USRoHS
ECS-80-20-5G3XDS-TRECS-80-20-5G3XDS-TRCRYSTAL 8.0000MHZ 20PF SMD MHz Crystal8MHz±100ppm±30ppmHC-49/USRoHS
ECS-120-32-5G3XDS-TRECS-120-32-5G3XDS-TRCRYSTAL 12.0000MHZ 32PF SMD MHz Crystal12MHz±100ppm±30ppmHC-49/USRoHS
ECS-110.5-20-5G3XDS-TRECS-110.5-20-5G3XDS-TRCRYSTAL 11.0592MHZ 20PF SMD MHz Crystal11.0592MHz±100ppm±30ppmHC-49/USRoHS
ECS-100-20-5G3XDS-TRECS-100-20-5G3XDS-TRCRYSTAL 10.0000MHZ 20PF SMD MHz Crystal10MHz±100ppm±30ppmHC-49/USRoHS
ECS-270-20-5G3XDS-F-TRECS-270-20-5G3XDS-F-TRCRYSTAL 27.0000MHZ 20PF SMD MHz Crystal27MHz±100ppm±30ppmHC-49/USRoHS
ECS-100-18-5G3X-JGN-TRECS-100-18-5G3X-JGN-TRCRYSTAL 10.000MHZ 18PF SMT MHz Crystal10MHz±30ppm±20ppmHC-49/USRoHS
ECS-240-18-5G3X-JGN-TRECS-240-18-5G3X-JGN-TRCRYSTAL 24.000MHZ 18PF SMT MHz Crystal24MHz±30ppm±20ppmHC-49/USRoHS
ECS-240-18-5G3X-JEN-TRECS-240-18-5G3X-JEN-TRCRYSTAL 24.000MHZ 18PF SMT MHz Crystal24MHz±50ppm±20ppmHC-49/USRoHS
ECS-120-18-5G3X-AGN-TRECS-120-18-5G3X-AGN-TRCRYSTAL 12.000MHZ 18PF SMT MHz Crystal12MHz±30ppm±25ppmHC-49/USRoHS
ECS-80-18-5G3X-JGN-TRECS-80-18-5G3X-JGN-TRCRYSTAL 8.000MHZ 18PF SMT MHz Crystal8MHz±30ppm±20ppmHC-49/USRoHS
ECS-120-18-5G3X-JGN-TRECS-120-18-5G3X-JGN-TRCRYSTAL 12.000MHZ 18PF SMT MHz Crystal12MHz±30ppm±20ppmHC-49/USRoHS
ECS-35-18-5G3X-JGN-TRECS-35-18-5G3X-JGN-TRCRYSTAL 3.579545MHZ 18PF SMD MHz Crystal3.579545MHz±30ppm±20ppmHC-49/USRoHS
ECS-36-18-5G3X-JGN-TRECS-36-18-5G3X-JGN-TRCRYSTAL 3.6864MHZ 18PF SMD MHz Crystal3.6864MHz±30ppm±20ppmHC-49/USRoHS
ECS-49-18-5G3X-JGN-TRECS-49-18-5G3X-JGN-TRCRYSTAL 4.9152MHZ 18PF SMT MHz Crystal4.9152MHz±30ppm±20ppmHC-49/USRoHS
ECS-40-18-5G3X-JGN-TRECS-40-18-5G3X-JGN-TRCRYSTAL 4.000 MHZ 18PF SMD MHz Crystal4MHz±30ppm±20ppmHC-49/USRoHS
ECS-250-20-5G3XDS-F-TRECS-250-20-5G3XDS-F-TRCRYSTAL 25.0000MHZ 20PF SMD MHz Crystal25MHz±100ppm±30ppmHC-49/USRoHS
ECS-184-20-5G3XDS-TRECS-184-20-5G3XDS-TRCRYSTAL 18.4320MHZ 20PF SMD MHz Crystal18.432MHz±100ppm±30ppmHC-49/USRoHS
ECS-200-20-5G3XDS-TRECS-200-20-5G3XDS-TRCRYSTAL 20.0000MHZ 20PF SMD MHz Crystal20MHz±100ppm±30ppmHC-49/USRoHS
ECS-35-18-5G3XDS-TRECS-35-18-5G3XDS-TRCRYSTAL 3.579545MHZ 18PF SMD MHz Crystal3.579545MHz±100ppm±30ppmHC-49/USRoHS
ECS-60-18-5G3X-JGN-TRECS-60-18-5G3X-JGN-TRCRYSTAL 6.000MHZ 18PF SMT MHz Crystal6MHz±30ppm±20ppmHC-49/USRoHS
ECS-147.4-20-5G3XDS-TRECS-147.4-20-5G3XDS-TRCRYSTAL 14.7456MHZ 20PF SMD MHz Crystal14.7456MHz±100ppm±30ppmHC-49/USRoHS
ECS-160-20-5G3XDS-TRECS-160-20-5G3XDS-TRCRYSTAL 16.0000MHZ 20PF SMD MHz Crystal16MHz±100ppm±30ppmHC-49/USRoHS

View in Parametric Search