USD
Print Print this page
 
ECS Inc.
CSM-3X Series
ECS Inc.
CSM-4A Series
 
ECS Inc.
CSM-4AX Series
  • Images
  • Drawings

CSM-4A Series

MHz Crystal, 50ppm, HC49/US

ECS Inc.

The CSM-4A Series is a surface mount quartz crystal.

Features
  • Resistance-weld sealing
  • Extended Temp range available
Specifications
  • ESR (Equivalent Series Resistance):30 Ohms ~ 200 Ohms
  • Frequency:3.6864MHz ~ 25MHz
  • Frequency Stability:±50ppm
  • Frequency Tolerance:±30ppm
  • Height - Seated (Max):0.197" (5.00mm)
  • Load Capacitance:12pF ~ 32pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-10°C ~ 70°C
  • Package / Case:HC-49/US
  • Size / Dimension:0.492" L x 0.191" W (12.50mm x 4.85mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

ECS-110.5-20-28A-TRECS-110.5-20-28A-TRCRYSTAL 11.0592MHZ 20PF SMD MHz Crystal11.0592MHz±50ppm±30ppmHC-49/US
ECS-50-20-28A-TRECS-50-20-28A-TRCRYSTAL 5.0000MHZ 20PF SMD MHz Crystal5MHz±50ppm±30ppmHC-49/US
ECS-100-20-28A-TRECS-100-20-28A-TRCRYSTAL 10.0000MHZ 20PF SMD MHz Crystal10MHz±50ppm±30ppmHC-49/US
ECS-147.4-20-28A-TRECS-147.4-20-28A-TRCRYSTAL 14.7456MHZ 20PF SMD MHz Crystal14.7456MHz±50ppm±30ppmHC-49/US
ECS-49-20-28A-TRECS-49-20-28A-TRCRYSTAL 4.9152MHZ 20PF SMD MHz Crystal4.9152MHz±50ppm±30ppmHC-49/US
ECS-240-12-28A-TRECS-240-12-28A-TRCRYSTAL 24.0000MHZ 12PF SMD MHz Crystal24MHz±50ppm±30ppmHC-49/US
ECS-250-20-28A-F-TRECS-250-20-28A-F-TRCRYSTAL 25.0000MHZ 20PF SMD MHz Crystal25MHz±50ppm±30ppmHC-49/US
ECS-60-32-28A-TRECS-60-32-28A-TRCRYSTAL 6.0000MHZ 32PF SMD MHz Crystal6MHz±50ppm±30ppmHC-49/US
ECS-184-20-28A-TRECS-184-20-28A-TRCRYSTAL 18.4320MHZ 20PF SMD MHz Crystal18.432MHz±50ppm±30ppmHC-49/US
ECS-200-20-28A-TRECS-200-20-28A-TRCRYSTAL 20.0000MHZ 20PF SMD MHz Crystal20MHz±50ppm±30ppmHC-49/US
ECS-36-20-28A-TRECS-36-20-28A-TRCRYSTAL 3.6864MHZ 20PF SMD MHz Crystal3.6864MHz±50ppm±30ppmHC-49/US
ECS-240-20-28A-TRECS-240-20-28A-TRCRYSTAL 24.0000MHZ 20PF SMD MHz Crystal24MHz±50ppm±30ppmHC-49/US
ECS-98.3-20-28A-TRECS-98.3-20-28A-TRCRYSTAL 9.8304MHZ 20PF SMD MHz Crystal9.8304MHz±50ppm±30ppmHC-49/US
ECS-80-16-28A-TRECS-80-16-28A-TRCRYSTAL 8.0000MHZ 16PF SMD MHz Crystal8MHz±50ppm±30ppmHC-49/US

View in Parametric Search