USD
Print Print this page
 
Ecliptek
EB3250 Series
ECS Inc.
CSM-12 Series
 
ECS Inc.
CSM-3X Series
  • Images
  • Drawings

CSM-12 Series

MHz Crystal, 100ppm, 4-SMD, No Lead

ECS Inc.

The CSM-12 Series is a low profile, surface mount crystal with an industrial temperature range.

Specifications
  • ESR (Equivalent Series Resistance):40 Ohms ~ 200 Ohms
  • Frequency:3.579545MHz ~ 25MHz
  • Frequency Stability:±100ppm
  • Frequency Tolerance:±30ppm
  • Height - Seated (Max):0.098" (2.50mm)
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:4-SMD, No Lead
  • Size / Dimension:0.465" L x 0.217" W (11.80mm x 5.50mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

ECS-60-18-18-TRECS-60-18-18-TRCRYSTAL 6.0000MHZ 18PF SMD MHz Crystal6MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-80-18-18-TRECS-80-18-18-TRCRYSTAL 8.0000MHZ 18PF SMD MHz Crystal8MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-40-20-18-TRECS-40-20-18-TRCRYSTAL 4.0000MHZ 20PF SMD MHz Crystal4MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-40-18-18-TRECS-40-18-18-TRCRYSTAL 4.0000MHZ 18PF SMD MHz Crystal4MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-40-S-18-TRECS-40-S-18-TRCRYSTAL 4.0000MHZ SERIES SMD MHz Crystal4MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-36-S-18-TRECS-36-S-18-TRCRYSTAL 3.6864MHZ SERIES SMD MHz Crystal3.6864MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-200-20-18-TRECS-200-20-18-TRCRYSTAL 20.0000MHZ 20PF SMD MHz Crystal20MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-73-18-18-TRECS-73-18-18-TRCRYSTAL 7.3728MHZ 18PF SMD MHz Crystal7.3728MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-200-18-18-TRECS-200-18-18-TRCRYSTAL 20.0000MHZ 18PF SMD MHz Crystal20MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-100-18-18-TRECS-100-18-18-TRCRYSTAL 10.0000MHZ 18PF SMD MHz Crystal10MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-200-S-18-TRECS-200-S-18-TRCRYSTAL 20.0000MHZ SERIES SMD MHz Crystal20MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-35-18-18-TRECS-35-18-18-TRCRYSTAL 3.579545MHZ 18PF SMD MHz Crystal3.579545MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-120-18-18-TRECS-120-18-18-TRCRYSTAL 12.0000MHZ 18PF SMD MHz Crystal12MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-80-20-18-TRECS-80-20-18-TRCRYSTAL 8.0000MHZ 20PF SMD MHz Crystal8MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-147.4-18-18-TRECS-147.4-18-18-TRCRYSTAL 14.7456MHZ 18PF SMD MHz Crystal14.7456MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-36-20-18-TRECS-36-20-18-TRCRYSTAL 3.6864MHZ 20PF SMD MHz Crystal3.6864MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-73-S-18-TRECS-73-S-18-TRCRYSTAL 7.3728MHZ SERIES SMD MHz Crystal7.3728MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-49-18-18-TRECS-49-18-18-TRCRYSTAL 4.9152MHZ 18PF SMD MHz Crystal4.9152MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-98.3-20-18-TRECS-98.3-20-18-TRCRYSTAL 9.8304MHZ 20PF SMD MHz Crystal9.8304MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-100-S-18-TRECS-100-S-18-TRCRYSTAL 10.0000MHZ SERIES SMD MHz Crystal10MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-36-18-18-TRECS-36-18-18-TRCRYSTAL 3.6864MHZ 18PF SMD MHz Crystal3.6864MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-160-18-18-TRECS-160-18-18-TRCRYSTAL 16.0000MHZ 18PF SMD MHz Crystal16MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-120-S-18-TRECS-120-S-18-TRCRYSTAL 12.0000MHZ SERIES SMD MHz Crystal12MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-245.7-18-18-TRECS-245.7-18-18-TRCRYSTAL 24.5760MHZ 18PF SMD MHz Crystal24.576MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-160-S-18-TRECS-160-S-18-TRCRYSTAL 16.0000MHZ SERIES SMD MHz Crystal16MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-61-32-18-TRECS-61-32-18-TRCRYSTAL 6.1440MHZ 32PF SMD MHz Crystal6.144MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-250-18-18-TRECS-250-18-18-TRCRYSTAL 25.0000MHZ 18PF SMD MHz Crystal25MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-41-18-18-TRECS-41-18-18-TRCRYSTAL 4.0960MHZ 18PF SMD MHz Crystal4.096MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-80-S-18-TRECS-80-S-18-TRCRYSTAL 8.0000MHZ SERIES SMD MHz Crystal8MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-112.896-18-18-TRECS-112.896-18-18-TRCRYSTAL 11.2896MHZ 18PF SMD MHz Crystal11.2896MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-240-16-18-TRECS-240-16-18-TRCRYSTAL 24.0000MHZ 16PF SMD MHz Crystal24MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-35-17-18-TRECS-35-17-18-TRCRYSTAL 3.579545MHZ 17PF SMD MHz Crystal3.579545MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-49-20-18-TRECS-49-20-18-TRCRYSTAL 4.9152MHZ 20PF SMD MHz Crystal4.9152MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-50-18-18-TRECS-50-18-18-TRCRYSTAL 5.0000MHZ 18PF SMD MHz Crystal5MHz±100ppm±30ppm4-SMD, No LeadRoHS
ECS-240-20-18-TRECS-240-20-18-TRCRYSTAL 24.0000MHZ 20PF SMD MHz Crystal24MHz±100ppm±30ppm4-SMD, No LeadRoHS

View in Parametric Search