Print Print this page
 
Bourns Inc.
CI160808 Series
Bourns Inc.
CS160808 Series
 
Bourns Inc.
CV201210 Series
  • Images

CS160808 Series

Ferrite Multilayer Chip Inductors

Bourns Inc.

The CS160808 Series offers prevention of electromagnetic interference to signals on the secondary side of electronic equipment.

Datasheets:
Features
  • 0603 size
  • Magnetic shielding
  • High Q characteristics
Specifications
  • Current Rating (Amps):50mA ~ 200mA
  • DC Resistance (DCR):250mOhm Max ~ 1.4Ohm Max
  • Frequency - Self Resonant:40MHz ~ 240MHz
  • Height - Seated (Max):0.037" (0.95mm)
  • Inductance:100nH ~ 2.7µH
  • Inductance Frequency - Test:10MHz ~ 25MHz
  • Material - Core:Ferrite
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0603 (1608 Metric)
  • Shielding:Shielded
  • Size / Dimension:0.063" L x 0.031" W (1.60mm x 0.80mm)
  • Supplier Device Package:0603 (1608 Metric)
  • Tolerance:±10%
  • Type:Multilayer
Parts

View in Parametric Search

CS160808-1R0KCS160808-1R0KFIXED IND 1UH 100MA 500 MOHM SMDMultilayerFerrite1µH±10%0603 (1608 Metric)RoHS
CS160808-R27KCS160808-R27KFIXED IND 270NH 200MA 500MOHM SMMultilayerFerrite270nH±10%0603 (1608 Metric)RoHS
CS160808-R56KCS160808-R56KFIXED IND 560NH 150MA 900MOHM SMMultilayerFerrite560nH±10%0603 (1608 Metric)RoHS
CS160808-2R2KCS160808-2R2KFIXED IND 2.2UH 50MA 900MOHM SMDMultilayerFerrite2.2µH±10%0603 (1608 Metric)RoHS
CS160808-R82KCS160808-R82KFIXED IND 820NH 100MA 1.4OHM SMDMultilayerFerrite820nH±10%0603 (1608 Metric)RoHS
CS160808-R10KCS160808-R10KFIXED IND 100NH 200MA 250MOHM SMMultilayerFerrite100nH±10%0603 (1608 Metric)RoHS
CS160808-R47KCS160808-R47KFIXED IND 470NH 150MA 700MOHM SMMultilayerFerrite470nH±10%0603 (1608 Metric)RoHS
CS160808-1R8KCS160808-1R8KFIXED IND 1.8UH 50MA 750MOHM SMDMultilayerFerrite1.8µH±10%0603 (1608 Metric)RoHS
CS160808-2R7KCS160808-2R7KFIXED IND 2.7UH 50MA 1 OHM SMD MultilayerFerrite2.7µH±10%0603 (1608 Metric)RoHS

View in Parametric Search