Print Print this page
 
TDK Corporation
CK45-RR Series
TDK Corporation
CS Series
 
TDK Corporation
CS Series, Automotive
  • Images

CS Series

High Voltage, Safety, Radial, Disc Ceramic Capacitors

TDK Corporation

The CS series features a flame resistant reinforced outer insulation in order to prevent fires, electrical shock and other potential hazards.

Features
  • Flame-resistant reinforced outer insulation prevents fires, electrical shock, and other potential hazards
  • Compliant with the safety standards of 11 countries
  • Withstanding voltage of 2600VAC
Applications:
  • Safety
Specifications
  • Applications:Safety
  • Capacitance:10pF ~ 68pF
  • Features:High Voltage
  • Lead Spacing:0.295" (7.50mm)
  • Lead Style:Formed Leads - Kinked
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Radial, Disc
  • Ratings:X1, Y2
  • Temperature Coefficient:SL
  • Tolerance:±5%
  • Voltage - Rated:300VAC/440VAC
Parts

View in Parametric Search

CS45SL2GA100JYNKACS45SL2GA100JYNKACAP CER 10PF 300/440VAC SL 10pF±5%300VAC/440VACSLRadial, DiscRoHS
CS45SL2GA150JYNKACS45SL2GA150JYNKACAP CER 15PF 300/440VAC SL 15pF±5%300VAC/440VACSLRadial, DiscRoHS
CS45SL2GA220JYNKACS45SL2GA220JYNKACAP CER 22PF 300/440VAC SL 22pF±5%300VAC/440VACSLRadial, DiscRoHS
CS45SL2GA330JYNKACS45SL2GA330JYNKACAP CER 33PF 300/440VAC SL 33pF±5%300VAC/440VACSLRadial, DiscRoHS
CS45SL2GA470JYNKACS45SL2GA470JYNKACAP CER 47PF 440VAC SL RADIAL 47pF±5%300VAC/440VACSLRadial, DiscRoHS
CS45SL2GA680JYNKACS45SL2GA680JYNKACAP CER 68PF 300/440VAC SL 68pF±5%300VAC/440VACSLRadial, DiscRoHS

View in Parametric Search