USD
Print Print this page
 
CML Microcircuits
CML Microcircuits Amplifiers
Cree/Wolfspeed
Cree/Wolfspeed
 
Crystek Corporation
Crystek

Cree/Wolfspeed

RF Amplifiers

Cree/Wolfspeed

GaN HEMT devices are ideal for ultra broadband amplifier applications. The intrinsic properties of high power density, low parasitic, and high FT allow for multi-octave to instantaneous bandwidth amplifiers.

Product Description

This family of products consists of packaged, unmatched discrete transistors from output powers from 6 W to 180 W (CW) at 28 V and packaged 50Ω MMIC amplifiers suitable from DC-6 GHz applications operating at 28 V or 50 V. This portfolio also includes bare discrete die and bare MMIC die designed for hybrid amplifiers and multi-function transmit/receive modules.

Specifications
  • Supplied Contents:Board(s)
  • Type:Amplifier
Parts

View in Parametric Search

CMPA0060002FCMPA0060002FIC RF AMP 20MHZ-6GHZ 780019 20MHz ~ 6GHz-18.8dB-780019RoHS
CMPA0060025FCMPA0060025FIC RF AMP 20MHZ-6GHZ 780019 20MHz ~ 6GHz-17dB-780019RoHS
CMPA0527005FCMPA0527005F5W GAN MMIC PA 50 0.5-2.7GHZ 500MHz ~ 2.7GHz39.5dBm19.5dB-440221RoHS
CMPA0527005F-AMP1CMPA0527005F-AMP1AMPLIFIER, 0.5-2.7GHZ, GAN MMIC 500MHz ~ 2.7GHz----RoHS
CMPA1D1E025FCMPA1D1E025FIC AMP 13.75GHZ-14.5GHZ 440208 13.75GHz ~ 14.5GHz-24dB-440208RoHS
CMPA1D1E080FCMPA1D1E080FGAN MMIC 80W 40V 13.75-14.5GHZ 13.75GHz ~ 14.5GHz-28.7dB-440222RoHS
CMPA2060035FCMPA2060035FGAN MMIC 35W 28V 2.0-6.0GHZ 2GHz ~ 6GHz---440219
CMPA2560025FCMPA2560025FIC RF AMP 2.5GHZ-6GHZ 780019 2.5GHz ~ 6GHz-24dB-780019RoHS
CMPA2735075F1CMPA2735075F175W GAN MMIC 50V 2.7-3.5GHZ 2.7GHz ~ 3.5GHz-27dB-780019RoHS
CMPA2735075F1-AMPCMPA2735075F1-AMPAMPLIFIER, 2.7-3.5GHZ, GAN MMIC 2.7GHz ~ 3.5GHz----RoHS
CMPA5259025FCMPA5259025F25W GAN MMIC PA 28V 5.2-5.9GHZ 5.2GHz ~ 5.9GHz-32.2dB-440219RoHS
CMPA5259025F-AMPCMPA5259025F-AMPAMPLIFIER, 5.2-5.9GHZ, GAN MMIC 5.2GHz ~ 5.9GHz----RoHS
CMPA5259050FCMPA5259050F50W GAN MMIC PA 28V 5.2-5.9GHZ 5.2GHz ~ 5.9GHz-31dB-440219RoHS
CMPA5259050F-AMPCMPA5259050F-AMPAMPLIFIER, 5.2-5.9GHZ, GAN MMIC 5.2GHz ~ 5.9GHz----RoHS
CMPA5585030FCMPA5585030FIC RF AMP 5.5GHZ-8.5GHZ 440213 5.5GHz ~ 8.5GHz-26dB-440213RoHS
CMPA601C025F-AMPCMPA601C025F-AMPAMPLIFIER, 6.0-12.0GHZ, CMPA601C6GHz ~ 12GHz----
CMPA801B025FCMPA801B025FIC RF AMP 8.5GHZ-11GHZ 440208 8.5GHz ~ 11GHz-24dB-440208RoHS
CMPA801B030FCMPA801B030FGAN MMIC 30W 28V 8.0-11.0GHZ 8GHz ~ 11GHz----
CMPA901A035FCMPA901A035FGAN MMIC 35W 28V 9.0-10.0GHZ 9GHz ~ 10GHz---440213

View in Parametric Search