USD
Print Print this page
 
Murata Power Solutions Inc.
CMR Series
Murata Power Solutions Inc.
CRE1 Series
 
Murata Power Solutions Inc.
CRR1 Series
  • Images

CRE1 Series

Isolated 1W Single Output Isolated DC to DC Converters

Murata Power Solutions Inc.

The CRE1 series are a cost effective 1W DC to DC converter series, in industry standard packages with industry standard pinout.

Features
  • Single isolated output
  • Industry standard pinout
  • 1kVDC or 3kVDC option Hi Pot Test
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):67mA ~ 200mA
  • Efficiency:68% ~ 82%
  • Number of Outputs:1
  • Power (Watts):1W
  • Type:Isolated Module
  • Voltage - Input (Max):3.63V ~ 26.4V
  • Voltage - Input (Min):2.97V ~ 21.6V
  • Voltage - Isolation:1kV ~ 3kV
  • Voltage - Output 1:5V ~ 15V
Parts

View in Parametric Search

CRE1S0505SCCRE1S0505SCDC DC CONVERTER 5V 1W Isolated Module14.5V5.5V4-SIP ModuleRoHS
CRE1S0505S3CCRE1S0505S3CDC DC CONVERTER 5V 1W Isolated Module14.5V5.5V4-SIP ModuleRoHS
CRE1S1205SCCRE1S1205SCDC DC CONVERTER 5V 1W Isolated Module110.8V13.2V4-SIP ModuleRoHS
CRE1S1212SCCRE1S1212SCDC DC CONVERTER 12V 1W Isolated Module110.8V13.2V4-SIP ModuleRoHS
CRE1S0515SCCRE1S0515SCDC DC CONVERTER 15V 1W Isolated Module14.5V5.5V4-SIP ModuleRoHS
CRE1S0505MC-RCRE1S0505MC-RDC DC CONVERTER 5V 1W Isolated Module14.5V5.5V14-SMD Module, 5 LeadsRoHS
CRE1S0505MEC-RCRE1S0505MEC-RDC DC CONVERTER 5V 1W Isolated Module14.5V5.5V14-SMD Module, 5 LeadsRoHS
CRE1S2412SCCRE1S2412SCDC DC CONVERTER 12V 1W Isolated Module121.6V26.4V4-SIP ModuleRoHS
CRE1S0305S3CCRE1S0305S3CDC DC CONVERTER 5V 1W Isolated Module12.97V3.63V4-SIP ModuleRoHS
CRE1S2405SCCRE1S2405SCDC DC CONVERTER 5V 1W Isolated Module121.6V26.4V4-SIP ModuleRoHS
CRE1S0505DCCRE1S0505DCDC DC CONVERTER 5V 1W Isolated Module14.5V5.5V8-DIP Module, 4 LeadsRoHS
CRE1S0505MECCRE1S0505MECDC DC CONVERTER 5V 1W Isolated Module14.5V5.5V14-SMD Module, 5 LeadsRoHS
CRE1S0505MCCRE1S0505MCDC DC CONVERTER 5V 1W Isolated Module14.5V5.5V14-SMD Module, 5 LeadsRoHS

View in Parametric Search

Associated Product
Murata Power Solutions Inc. 11R474C
Category: Passives-Inductors, Coils, Chokes-Fixed-Wirewound-Through Hole