USD
Print Print this page
 
Rubycon
DMB Series
Seiko Instruments
CPX Series
 
Skeleton Technologies GmbH
SkelCap Ultracapacitors
  • Images

CPX Series

Radial Leaded Electric Double Layer Capacitors

Seiko Instruments

The CPX Series features large discharge current and super rapid charging achieved by low internal resistance with low leakage current.

Features
Applications:
  • Electric storage device for energy harvesting
  • Power source or electric storage for wireless sensor network, RFID tag
  • Power source or electric storage for contactless IC card, multi-functional IC card
  • Instant back-up power source for memory
  • Smoothing peak current loads
Specifications
  • Capacitance:7.5mF
  • ESR (Equivalent Series Resistance):25Ohm @ 1kHz
  • Height - Seated (Max):0.035" (0.90mm)
  • Mounting Type:Surface Mount
  • Operating Temperature:-30°C ~ 70°C
  • Package / Case:1210 (3225 Metric)
  • Size / Dimension:0.126" L x 0.098" W (3.20mm x 2.50mm)
  • Termination:SMD (SMT) Tabs
  • Voltage - Rated:2.6V
Parts