Print Print this page
 
Cardinal Components Inc.
FIPO™ CPPFX Series with Ordering Guide
Cardinal Components Inc.
FIPO™ CPPL Series with Ordering Guide
 
Citizen Finedevice Co Ltd
SSX-750P Series

FIPO™ CPPL Series with Ordering Guide

3.3V and 5V Field Instantly Programmable Oscillators, Surface Mount and DIP

Cardinal Components Inc.

Select a base part number, then enter your desired frequency within Notes on your web order or call Digi-Key with your selected base part number and a sales representative will enter your desired frequency.

Datasheets:
Product Description

The CPPL Series is an Ultra Low Jitter series and is available in several package sizes. The frequency range is 1.0MHz to 133MHz


Example Part Number
CPP/CPPL/CPPFX ◊◊-◊◊◊◊◊-ND
#1 Output #2 Package Style #3 Voltage #4 Packaging #5 Operating Temp #6 Stability #7 Function
C CMOS 1 Full Size H 5 Volt T Tube 0 0°C ~ 70°C 6 ±100ppm T Tri-State
T TTL 4 Half Size L 3.3 Volt Z Tape and Reel 5 -20°C ~ 70°C P ±50ppm P Power Down
  5 3.2 x 5 Ceramic     7 -40°C ~ 85°C R ±25ppm  
7 5 x 7 Ceramic    
8 Plastic SMD


How to Select a Base Part Number: Notes
#1 Select Output  
#2 Select Package Style CCPFX is available in 5x7 only
#3 Select Voltage H = 1 thru 133MHz
L = 1 thru 100MHz
#4 Select Packaging Package Style 1 and 4 - Tube Only
Package Style 7 and 8 - tube and Tape and Reel
#5 Select Operating Temperature CCPFX available in -40°C ~ 85°C only
#6 Select Stability R is not available in -40°C ~ 85°C
CPPFX is available in ±25ppm only
#7 Select Function See function definitions below
Package Dimensions
Full Size (Style 1) 20.8 x 13.2
Half Size (Style 4) 13.2 x 13.2
3.2 x 5 Ceramic (Style 5) 5 x 3.2
5 x 7 Ceramic (Style 7) 7 x 5
Plastic SMD (Style 8) 14 x 8.65

Functions Defined
Tri-State Mode - The output of the part is weakly pulled low when the control pin goes low. The active circuitry continues to operate, allowing a rapid return to normal operation when the control pin goes high.
Power Down Mode - When the control pin goes low, all active circuitry on the chip within the oscillator is shut down. For reactivation, time in which the part regains its output is minimal.


Call Digi-Key with your Selected Base Number and a Sales Representative will enter your desired frequency.

Programmable parts are non-cancelable and non-returnable!

Features
  • Programmed with the PG-2000P, PG-3000 field oscillator programming instrument within seconds
  • Can be programmed twice
  • Provides a sealed finished custom oscillator
  • Standard Package Options
  • Ultra low jitter @ 1 million samples
  • Power down and Tri-State options
Specifications
  • Available Frequency Range:1MHz
  • Current - Supply (Disable) (Max):20µA ~ 50µA
  • Current - Supply (Max):25mA ~ 45mA
  • Type:XO (Standard)
  • Voltage - Supply:3.3V ~ 5V
Parts

View in Parametric Search

CPPLX7-A7BRNPCPPLX7-A7BRNPOSC BLANK 5X7 SMD 100 OR 50PPM Cut StripXO (Standard)Blank (User Must Program)1MHz4-SMD, No LeadRoHS
CPPLX5-A7BRNPCPPLX5-A7BRNPOSC BLNK 3.2X5 SMD 100 OR 50 PPMCut StripXO (Standard)Blank (User Must Program)1MHz4-SMD, No LeadRoHS
CPPLC7-HZ06PCPPLC7-HZ06POSC PROG CMOS 5V 100PPM STBY SMDCut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-HZ06TCPPLC7-HZ06TOSC PROG CMOS 5V 100PPM EN/DS Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-HZ0PPCPPLC7-HZ0PPOSC PROG CMOS 5V 50PPM STBY SMD Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-HZ0PTCPPLC7-HZ0PTOSC PROG CMOS 5V 50PPM EN/DS SMDCut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-HZ56PCPPLC7-HZ56POSC PROG CMOS 5V 100PPM STBY SMDCut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-HZ56TCPPLC7-HZ56TOSC PROG CMOS 5V 100PPM EN/DS Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-HZ5PPCPPLC7-HZ5PPOSC PROG CMOS 5V 50PPM STBY SMD Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-HZ5PTCPPLC7-HZ5PTOSC PROG CMOS 5V 50PPM EN/DS SMDCut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-HZ76PCPPLC7-HZ76POSC PROG CMOS 5V 100PPM STBY SMDCut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-HZ76TCPPLC7-HZ76TOSC PROG CMOS 5V 100PPM EN/DS Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-HZ7PPCPPLC7-HZ7PPOSC PROG CMOS 5V 50PPM STBY SMD Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-HZ7PTCPPLC7-HZ7PTOSC PROG CMOS 5V 50PPM EN/DS SMDCut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-LZ06PCPPLC7-LZ06POSC PROG CMOS 3.3V 100PPM STBY Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-LZ06TCPPLC7-LZ06TOSC PROG CMOS 3.3V 100PPM EN/DS Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-LZ0PPCPPLC7-LZ0PPOSC PROG CMOS 3.3V 50PPM STBY Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-LZ0PTCPPLC7-LZ0PTOSC PROG CMOS 3.3V 50PPM EN/DS Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-LZ56PCPPLC7-LZ56POSC PROG CMOS 3.3V 100PPM STBY Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-LZ56TCPPLC7-LZ56TOSC PROG CMOS 3.3V 100PPM EN/DS Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-LZ5PPCPPLC7-LZ5PPOSC PROG CMOS 3.3V 50PPM STBY Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-LZ5PTCPPLC7-LZ5PTOSC PROG CMOS 3.3V 50PPM EN/DS Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-LZ76PCPPLC7-LZ76POSC PROG CMOS 3.3V 100PPM STBY Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-LZ76TCPPLC7-LZ76TOSC PROG CMOS 3.3V 100PPM EN/DS Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-LZ7PPCPPLC7-LZ7PPOSC PROG CMOS 3.3V 50PPM STBY Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-LZ7PTCPPLC7-LZ7PTOSC PROG CMOS 3.3V 50PPM EN/DS Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-HZ06PCPPLT7-HZ06POSC PROG TTL 5V 100PPM STBY SMD Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-HZ06TCPPLT7-HZ06TOSC PROG TTL 5V 100PPM EN/DS SMDCut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-HZ0PPCPPLT7-HZ0PPOSC PROG TTL 5V 50PPM STBY SMD Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-HZ0PTCPPLT7-HZ0PTOSC PROG TTL 5V 50PPM EN/DS SMD Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-HZ56PCPPLT7-HZ56POSC PROG TTL 5V 100PPM STBY SMD Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-HZ56TCPPLT7-HZ56TOSC PROG TTL 5V 100PPM EN/DS SMDCut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-HZ5PPCPPLT7-HZ5PPOSC PROG TTL 5V 50PPM STBY SMD Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-HZ5PTCPPLT7-HZ5PTOSC PROG TTL 5V 50PPM EN/DS SMD Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-HZ76PCPPLT7-HZ76POSC PROG TTL 5V 100PPM STBY SMD Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-HZ76TCPPLT7-HZ76TOSC PROG TTL 5V 100PPM EN/DS SMDCut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-HZ7PPCPPLT7-HZ7PPOSC PROG TTL 5V 50PPM STBY SMD Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-HZ7PTCPPLT7-HZ7PTOSC PROG TTL 5V 50PPM EN/DS SMD Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-LZ06PCPPLT7-LZ06POSC PROG TTL 3.3V 100PPM STBY Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-LZ06TCPPLT7-LZ06TOSC PROG TTL 3.3V 100PPM EN/DS Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-LZ0PPCPPLT7-LZ0PPOSC PROG TTL 3.3V 50PPM STBY SMDCut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-LZ0PTCPPLT7-LZ0PTOSC PROG TTL 3.3V 50PPM EN/DS Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-LZ56PCPPLT7-LZ56POSC PROG TTL 3.3V 100PPM STBY Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-LZ56TCPPLT7-LZ56TOSC PROG TTL 3.3V 100PPM EN/DS Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-LZ5PPCPPLT7-LZ5PPOSC PROG TTL 3.3V 50PPM STBY SMDCut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-LZ5PTCPPLT7-LZ5PTOSC PROG TTL 3.3V 50PPM EN/DS Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-LZ76PCPPLT7-LZ76POSC PROG TTL 3.3V 100PPM STBY Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-LZ76TCPPLT7-LZ76TOSC PROG TTL 3.3V 100PPM EN/DS Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-LZ7PPCPPLT7-LZ7PPOSC PROG TTL 3.3V 50PPM STBY SMDCut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-LZ7PTCPPLT7-LZ7PTOSC PROG TTL 3.3V 50PPM EN/DS Cut Tape (CT)XO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLX1-A7BRNPCPPLX1-A7BRNPOSC BLANK FULL SIZE 100 OR 50PPMTubeXO (Standard)Blank (User Must Program)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLX4-A7BRNPCPPLX4-A7BRNPOSC BLANK HALF SIZE 100 OR 50PPMTubeXO (Standard)Blank (User Must Program)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLC7-HT06PCPPLC7-HT06POSC PROG CMOS 5V 100PPM STBY SMDTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-HT06TCPPLC7-HT06TOSC PROG CMOS 5V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-HT0PPCPPLC7-HT0PPOSC PROG CMOS 5V 50PPM STBY SMD TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-HT0PTCPPLC7-HT0PTOSC PROG CMOS 5V 50PPM EN/DS SMDTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-HT56PCPPLC7-HT56POSC PROG CMOS 5V 100PPM STBY SMDTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-HT56TCPPLC7-HT56TOSC PROG CMOS 5V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-HT5PPCPPLC7-HT5PPOSC PROG CMOS 5V 50PPM STBY SMD TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-HT5PTCPPLC7-HT5PTOSC PROG CMOS 5V 50PPM EN/DS SMDTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-HT76PCPPLC7-HT76POSC PROG CMOS 5V 100PPM STBY SMDTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-HT76TCPPLC7-HT76TOSC PROG CMOS 5V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-HT7PPCPPLC7-HT7PPOSC PROG CMOS 5V 50PPM STBY SMD TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-HT7PTCPPLC7-HT7PTOSC PROG CMOS 5V 50PPM EN/DS SMDTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-LT06PCPPLC7-LT06POSC PROG CMOS 3.3V 100PPM STBY TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-LT06TCPPLC7-LT06TOSC PROG CMOS 3.3V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-LT0PPCPPLC7-LT0PPOSC PROG CMOS 3.3V 50PPM STBY TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-LT0PTCPPLC7-LT0PTOSC PROG CMOS 3.3V 50PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-LT56PCPPLC7-LT56POSC PROG CMOS 3.3V 100PPM STBY TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-LT56TCPPLC7-LT56TOSC PROG CMOS 3.3V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-LT5PPCPPLC7-LT5PPOSC PROG CMOS 3.3V 50PPM STBY TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-LT5PTCPPLC7-LT5PTOSC PROG CMOS 3.3V 50PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-LT76PCPPLC7-LT76POSC PROG CMOS 3.3V 100PPM STBY TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-LT76TCPPLC7-LT76TOSC PROG CMOS 3.3V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-LT7PPCPPLC7-LT7PPOSC PROG CMOS 3.3V 50PPM STBY TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC7-LT7PTCPPLC7-LT7PTOSC PROG CMOS 3.3V 50PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-HT06PCPPLT7-HT06POSC PROG TTL 5V 100PPM STBY SMD TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-HT06TCPPLT7-HT06TOSC PROG TTL 5V 100PPM EN/DS SMDTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-HT0PPCPPLT7-HT0PPOSC PROG TTL 5V 50PPM STBY SMD TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-HT0PTCPPLT7-HT0PTOSC PROG TTL 5V 50PPM EN/DS SMD TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-HT56PCPPLT7-HT56POSC PROG TTL 5V 100PPM STBY SMD TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-HT56TCPPLT7-HT56TOSC PROG TTL 5V 100PPM EN/DS SMDTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-HT5PPCPPLT7-HT5PPOSC PROG TTL 5V 50PPM STBY SMD TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-HT5PTCPPLT7-HT5PTOSC PROG TTL 5V 50PPM EN/DS SMD TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-HT76PCPPLT7-HT76POSC PROG TTL 5V 100PPM STBY SMD TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-HT76TCPPLT7-HT76TOSC PROG TTL 5V 100PPM EN/DS SMDTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-HT7PPCPPLT7-HT7PPOSC PROG TTL 5V 50PPM STBY SMD TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-HT7PTCPPLT7-HT7PTOSC PROG TTL 5V 50PPM EN/DS SMD TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-LT06PCPPLT7-LT06POSC PROG TTL 3.3V 100PPM STBY TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-LT06TCPPLT7-LT06TOSC PROG TTL 3.3V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-LT0PPCPPLT7-LT0PPOSC PROG TTL 3.3V 50PPM STBY SMDTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-LT0PTCPPLT7-LT0PTOSC PROG TTL 3.3V 50PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-LT56PCPPLT7-LT56POSC PROG TTL 3.3V 100PPM STBY TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-LT56TCPPLT7-LT56TOSC PROG TTL 3.3V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-LT5PPCPPLT7-LT5PPOSC PROG TTL 3.3V 50PPM STBY SMDTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-LT5PTCPPLT7-LT5PTOSC PROG TTL 3.3V 50PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-LT76PCPPLT7-LT76POSC PROG TTL 3.3V 100PPM STBY TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-LT76TCPPLT7-LT76TOSC PROG TTL 3.3V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-LT7PPCPPLT7-LT7PPOSC PROG TTL 3.3V 50PPM STBY SMDTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT7-LT7PTCPPLT7-LT7PTOSC PROG TTL 3.3V 50PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC1-HT06PCPPLC1-HT06POSC PROG CMOS 5V 100PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLC1-HT06TCPPLC1-HT06TOSC PROG CMOS 5V 100PPM EN/DS THTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLC1-HT0PPCPPLC1-HT0PPOSC PROG CMOS 5V 50PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLC1-HT0PTCPPLC1-HT0PTOSC PROG CMOS 5V 50PPM EN/DS TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLC1-HT56PCPPLC1-HT56POSC PROG CMOS 5V 100PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLC1-HT56TCPPLC1-HT56TOSC PROG CMOS 5V 100PPM EN/DS THTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLC1-HT5PPCPPLC1-HT5PPOSC PROG CMOS 5V 50PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLC1-HT5PTCPPLC1-HT5PTOSC PROG CMOS 5V 50PPM EN/DS TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLC1-HT76PCPPLC1-HT76POSC PROG CMOS 5V 100PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLC1-HT76TCPPLC1-HT76TOSC PROG CMOS 5V 100PPM EN/DS THTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLC1-HT7PPCPPLC1-HT7PPOSC PROG CMOS 5V 50PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLC1-HT7PTCPPLC1-HT7PTOSC PROG CMOS 5V 50PPM EN/DS TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLC1-LT06PCPPLC1-LT06POSC PROG CMOS 3.3V 100PPM STBY TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLC1-LT06TCPPLC1-LT06TOSC PROG CMOS 3.3V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLC1-LT0PPCPPLC1-LT0PPOSC PROG CMOS 3.3V 50PPM STBY THTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLC1-LT0PTCPPLC1-LT0PTOSC PROG CMOS 3.3V 50PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLC1-LT56PCPPLC1-LT56POSC PROG CMOS 3.3V 100PPM STBY TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLC1-LT56TCPPLC1-LT56TOSC PROG CMOS 3.3V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLC1-LT5PPCPPLC1-LT5PPOSC PROG CMOS 3.3V 50PPM STBY THTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLC1-LT5PTCPPLC1-LT5PTOSC PROG CMOS 3.3V 50PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLC1-LT76PCPPLC1-LT76POSC PROG CMOS 3.3V 100PPM STBY TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLC1-LT76TCPPLC1-LT76TOSC PROG CMOS 3.3V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLC1-LT7PPCPPLC1-LT7PPOSC PROG CMOS 3.3V 50PPM STBY THTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLC1-LT7PTCPPLC1-LT7PTOSC PROG CMOS 3.3V 50PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLC4-HT06PCPPLC4-HT06POSC PROG CMOS 5V 100PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLC4-HT06TCPPLC4-HT06TOSC PROG CMOS 5V 100PPM EN/DS THTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLC4-HT0PPCPPLC4-HT0PPOSC PROG CMOS 5V 50PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLC4-HT0PTCPPLC4-HT0PTOSC PROG CMOS 5V 50PPM EN/DS TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLC4-HT56PCPPLC4-HT56POSC PROG CMOS 5V 100PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLC4-HT56TCPPLC4-HT56TOSC PROG CMOS 5V 100PPM EN/DS THTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLC4-HT5PPCPPLC4-HT5PPOSC PROG CMOS 5V 50PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLC4-HT5PTCPPLC4-HT5PTOSC PROG CMOS 5V 50PPM EN/DS TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLC4-HT76PCPPLC4-HT76POSC PROG CMOS 5V 100PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLC4-HT76TCPPLC4-HT76TOSC PROG CMOS 5V 100PPM EN/DS THTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLC4-HT7PPCPPLC4-HT7PPOSC PROG CMOS 5V 50PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLC4-HT7PTCPPLC4-HT7PTOSC PROG CMOS 5V 50PPM EN/DS TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLC4-LT06PCPPLC4-LT06POSC PROG CMOS 3.3V 100PPM STBY TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLC4-LT06TCPPLC4-LT06TOSC PROG CMOS 3.3V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLC4-LT0PPCPPLC4-LT0PPOSC PROG CMOS 3.3V 50PPM STBY THTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLC4-LT0PTCPPLC4-LT0PTOSC PROG CMOS 3.3V 50PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLC4-LT56PCPPLC4-LT56POSC PROG CMOS 3.3V 100PPM STBY TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLC4-LT56TCPPLC4-LT56TOSC PROG CMOS 3.3V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLC4-LT5PPCPPLC4-LT5PPOSC PROG CMOS 3.3V 50PPM STBY THTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLC4-LT5PTCPPLC4-LT5PTOSC PROG CMOS 3.3V 50PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLC4-LT76PCPPLC4-LT76POSC PROG CMOS 3.3V 100PPM STBY TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLC4-LT76TCPPLC4-LT76TOSC PROG CMOS 3.3V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLC4-LT7PPCPPLC4-LT7PPOSC PROG CMOS 3.3V 50PPM STBY THTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLC4-LT7PTCPPLC4-LT7PTOSC PROG CMOS 3.3V 50PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLT1-HT06PCPPLT1-HT06POSC PROG TTL 5V 100PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLT1-HT06TCPPLT1-HT06TOSC PROG TTL 5V 100PPM EN/DS TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLT1-HT0PPCPPLT1-HT0PPOSC PROG TTL 5V 50PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLT1-HT0PTCPPLT1-HT0PTOSC PROG TTL 5V 50PPM EN/DS TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLT1-HT56PCPPLT1-HT56POSC PROG TTL 5V 100PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLT1-HT56TCPPLT1-HT56TOSC PROG TTL 5V 100PPM EN/DS TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLT1-HT5PPCPPLT1-HT5PPOSC PROG TTL 5V 50PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLT1-HT5PTCPPLT1-HT5PTOSC PROG TTL 5V 50PPM EN/DS TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLT1-HT76PCPPLT1-HT76POSC PROG TTL 5V 100PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLT1-HT76TCPPLT1-HT76TOSC PROG TTL 5V 100PPM EN/DS TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLT1-HT7PPCPPLT1-HT7PPOSC PROG TTL 5V 50PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLT1-HT7PTCPPLT1-HT7PTOSC PROG TTL 5V 50PPM EN/DS TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLT1-LT06PCPPLT1-LT06POSC PROG TTL 3.3V 100PPM STBY THTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLT1-LT06TCPPLT1-LT06TOSC PROG TTL 3.3V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLT1-LT0PPCPPLT1-LT0PPOSC PROG TTL 3.3V 50PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLT1-LT0PTCPPLT1-LT0PTOSC PROG TTL 3.3V 50PPM EN/DS THTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLT1-LT56PCPPLT1-LT56POSC PROG TTL 3.3V 100PPM STBY THTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLT1-LT56TCPPLT1-LT56TOSC PROG TTL 3.3V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLT1-LT5PPCPPLT1-LT5PPOSC PROG TTL 3.3V 50PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLT1-LT5PTCPPLT1-LT5PTOSC PROG TTL 3.3V 50PPM EN/DS THTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLT1-LT76PCPPLT1-LT76POSC PROG TTL 3.3V 100PPM STBY THTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLT1-LT76TCPPLT1-LT76TOSC PROG TTL 3.3V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLT1-LT7PPCPPLT1-LT7PPOSC PROG TTL 3.3V 50PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLT1-LT7PTCPPLT1-LT7PTOSC PROG TTL 3.3V 50PPM EN/DS THTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz14-DIP, 4 Leads (Full Size, Metal Can)RoHS
CPPLT4-HT06PCPPLT4-HT06POSC PROG TTL 5V 100PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLT4-HT06TCPPLT4-HT06TOSC PROG TTL 5V 100PPM EN/DS TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLT4-HT0PPCPPLT4-HT0PPOSC PROG TTL 5V 50PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLT4-HT0PTCPPLT4-HT0PTOSC PROG TTL 5V 50PPM EN/DS TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLT4-HT56PCPPLT4-HT56POSC PROG TTL 5V 100PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLT4-HT56TCPPLT4-HT56TOSC PROG TTL 5V 100PPM EN/DS TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLT4-HT5PPCPPLT4-HT5PPOSC PROG TTL 5V 50PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLT4-HT5PTCPPLT4-HT5PTOSC PROG TTL 5V 50PPM EN/DS TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLT4-HT76PCPPLT4-HT76POSC PROG TTL 5V 100PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLT4-HT76TCPPLT4-HT76TOSC PROG TTL 5V 100PPM EN/DS TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLT4-HT7PPCPPLT4-HT7PPOSC PROG TTL 5V 50PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLT4-HT7PTCPPLT4-HT7PTOSC PROG TTL 5V 50PPM EN/DS TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLT4-LT06PCPPLT4-LT06POSC PROG TTL 3.3V 100PPM STBY THTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLT4-LT06TCPPLT4-LT06TOSC PROG TTL 3.3V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLT4-LT0PPCPPLT4-LT0PPOSC PROG TTL 3.3V 50PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLT4-LT0PTCPPLT4-LT0PTOSC PROG TTL 3.3V 50PPM EN/DS THTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLT4-LT56PCPPLT4-LT56POSC PROG TTL 3.3V 100PPM STBY THTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLT4-LT56TCPPLT4-LT56TOSC PROG TTL 3.3V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLT4-LT5PPCPPLT4-LT5PPOSC PROG TTL 3.3V 50PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLT4-LT5PTCPPLT4-LT5PTOSC PROG TTL 3.3V 50PPM EN/DS THTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLT4-LT76PCPPLT4-LT76POSC PROG TTL 3.3V 100PPM STBY THTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLT4-LT76TCPPLT4-LT76TOSC PROG TTL 3.3V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLT4-LT7PPCPPLT4-LT7PPOSC PROG TTL 3.3V 50PPM STBY TH TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLT4-LT7PTCPPLT4-LT7PTOSC PROG TTL 3.3V 50PPM EN/DS THTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz8-DIP, 4 Leads (Half Size, Metal Can)RoHS
CPPLC5-HT06PCPPLC5-HT06POSC PROG CMOS 5V 100PPM STBY SMDTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC5-HT06TCPPLC5-HT06TOSC PROG CMOS 5V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC5-HT0PPCPPLC5-HT0PPOSC PROG CMOS 5V 50PPM STBY SMD TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC5-HT0PTCPPLC5-HT0PTOSC PROG CMOS 5V 50PPM EN/DS SMDTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC5-HT56PCPPLC5-HT56POSC PROG CMOS 5V 100PPM STBY SMDTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC5-HT56TCPPLC5-HT56TOSC PROG CMOS 5V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC5-HT5PPCPPLC5-HT5PPOSC PROG CMOS 5V 50PPM STBY SMD TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC5-HT5PTCPPLC5-HT5PTOSC PROG CMOS 5V 50PPM EN/DS SMDTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC5-HT76PCPPLC5-HT76POSC PROG CMOS 5V 100PPM STBY SMDTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC5-HT76TCPPLC5-HT76TOSC PROG CMOS 5V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC5-HT7PPCPPLC5-HT7PPOSC PROG CMOS 5V 50PPM STBY SMD TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC5-HT7PTCPPLC5-HT7PTOSC PROG CMOS 5V 50PPM EN/DS SMDTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC5-LT06PCPPLC5-LT06POSC PROG CMOS 3.3V 100PPM STBY TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC5-LT06TCPPLC5-LT06TOSC PROG CMOS 3.3V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC5-LT0PPCPPLC5-LT0PPOSC PROG CMOS 3.3V 50PPM STBY TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC5-LT0PTCPPLC5-LT0PTOSC PROG CMOS 3.3V 50PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC5-LT56PCPPLC5-LT56POSC PROG CMOS 3.3V 100PPM STBY TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC5-LT56TCPPLC5-LT56TOSC PROG CMOS 3.3V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC5-LT5PPCPPLC5-LT5PPOSC PROG CMOS 3.3V 50PPM STBY TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC5-LT5PTCPPLC5-LT5PTOSC PROG CMOS 3.3V 50PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC5-LT76PCPPLC5-LT76POSC PROG CMOS 3.3V 100PPM STBY TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC5-LT76TCPPLC5-LT76TOSC PROG CMOS 3.3V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC5-LT7PPCPPLC5-LT7PPOSC PROG CMOS 3.3V 50PPM STBY TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLC5-LT7PTCPPLC5-LT7PTOSC PROG CMOS 3.3V 50PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT5-HT06PCPPLT5-HT06POSC PROG TTL 5V 100PPM STBY SMD TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT5-HT06TCPPLT5-HT06TOSC PROG TTL 5V 100PPM EN/DS SMDTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT5-HT0PPCPPLT5-HT0PPOSC PROG TTL 5V 50PPM STBY SMD TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT5-HT0PTCPPLT5-HT0PTOSC PROG TTL 5V 50PPM EN/DS SMD TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT5-HT56PCPPLT5-HT56POSC PROG TTL 5V 100PPM STBY SMD TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT5-HT56TCPPLT5-HT56TOSC PROG TTL 5V 100PPM EN/DS SMDTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT5-HT5PPCPPLT5-HT5PPOSC PROG TTL 5V 50PPM STBY SMD TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT5-HT5PTCPPLT5-HT5PTOSC PROG TTL 5V 50PPM EN/DS SMD TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT5-HT76PCPPLT5-HT76POSC PROG TTL 5V 100PPM STBY SMD TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT5-HT76TCPPLT5-HT76TOSC PROG TTL 5V 100PPM EN/DS SMDTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT5-HT7PPCPPLT5-HT7PPOSC PROG TTL 5V 50PPM STBY SMD TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT5-HT7PTCPPLT5-HT7PTOSC PROG TTL 5V 50PPM EN/DS SMD TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT5-LT06PCPPLT5-LT06POSC PROG TTL 3.3V 100PPM STBY TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT5-LT06TCPPLT5-LT06TOSC PROG TTL 3.3V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT5-LT0PPCPPLT5-LT0PPOSC PROG TTL 3.3V 50PPM STBY SMDTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT5-LT0PTCPPLT5-LT0PTOSC PROG TTL 3.3V 50PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT5-LT56PCPPLT5-LT56POSC PROG TTL 3.3V 100PPM STBY TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT5-LT56TCPPLT5-LT56TOSC PROG TTL 3.3V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT5-LT5PPCPPLT5-LT5PPOSC PROG TTL 3.3V 50PPM STBY SMDTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT5-LT5PTCPPLT5-LT5PTOSC PROG TTL 3.3V 50PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT5-LT76PCPPLT5-LT76POSC PROG TTL 3.3V 100PPM STBY TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT5-LT76TCPPLT5-LT76TOSC PROG TTL 3.3V 100PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT5-LT7PPCPPLT5-LT7PPOSC PROG TTL 3.3V 50PPM STBY SMDTubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS
CPPLT5-LT7PTCPPLT5-LT7PTOSC PROG TTL 3.3V 50PPM EN/DS TubeXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)1MHz4-SMD, No LeadRoHS

View in Parametric Search