USD
Print Print this page
 
KEMET
L-SMS Series
Laird-Signal Integrity Products
CPI Series
 
Murata Electronics
LQB Series
  • Images

CPI Series

Multilayer Power Chip Inductor

Laird-Signal Integrity Products

Surface Mount, Multilayer Chip Inductors

Features
  • Small size
Applications:
  • DC to DC converters
  • Power modules
  • Cellular phones
Specifications
  • Current Rating (Amps):1.1A
  • DC Resistance (DCR):300mOhm
  • Height - Seated (Max):0.039" (1.00mm)
  • Inductance:4.7µH
  • Inductance Frequency - Test:1MHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0806 (2016 Metric)
  • Shielding:Unshielded
  • Size / Dimension:0.079" L x 0.063" W (2.00mm x 1.60mm)
  • Supplier Device Package:0806 (2016 Metric)
  • Tolerance:±20%
  • Type:Multilayer
Parts