USD
Print Print this page
 
KEMET
FC, FCS Series
Seiko Instruments
CPH3225A Series
 
Seiko Instruments
CPM Series
  • Images

CPH3225A Series

Surface Mount, Electric Double Layer Supercapacitors

Seiko Instruments

The CPH3225A Series are very thin and small chip type electric double layer supercapacitors for use in applications such as backup power for various devices.

Datasheets:
Specifications
  • Capacitance:11mF
  • Height - Seated (Max):0.035" (0.90mm)
  • Mounting Type:Surface Mount
  • Package / Case:1210 (3225 Metric)
  • Size / Dimension:0.126" L x 0.098" W (3.20mm x 2.50mm)
  • Termination:SMD (SMT) Tabs
  • Voltage - Rated:3.3V
Parts