USD
Print Print this page
 
STMicroelectronics
ECMF Series
Sumida America Components Inc.
CPFC Series
 
Sumida America Components Inc.
LF Series

CPFC Series

Common Mode Chokes

Sumida America Components Inc.

DC common mode chokes.

Features
  • SMD type
  • Small size
  • High impedance at wide range frequency
Applications :
  • Effective to DC line noise for LCD TV and PC
Specifications
  • Current Rating (Max):1.5A ~ 5.65A
  • DC Resistance (DCR) (Max):15mOhm ~ 120mOhm (Typ)
  • Frequency Coupled to Impedance @ Frequency:20MHz ~ 160MHz
  • Impedance @ Frequency:200 Ohms ~ 1 kOhms
  • Mounting Type:Surface Mount
  • Number of Lines:2
Parts

View in Parametric Search

CPFC74NP-PS10H2A15CPFC74NP-PS10H2A15CMC 1.5A 2LN 700 OHM SMD Power Line2700 Ohms100MHzVertical, 4 Gull WingRoHS
CPFC74NP-PS03H2A25CPFC74NP-PS03H2A25CMC 2.5A 2LN 300 OHM SMD Power Line2300 Ohms160MHzVertical, 4 Gull WingRoHS
CPFC74NP-PS01H2A30CPFC74NP-PS01H2A30COMMON MODE CHOKE 3A 2LN SMD Power Line2--Vertical, 4 Gull WingRoHS
CPFC805NP-100M05CPFC805NP-100M05CMC 4.5A 2LN 500 OHM SMD Power Line2500 Ohms100MHz-RoHS
CPFC6D36NP-100M06CPFC6D36NP-100M06CMC 2.5A 2LN 600 OHM SMD Power Line2600 Ohms100MHzHorizontal, 4 J-LeadRoHS
CPFC74NP-PS02H2A20CPFC74NP-PS02H2A20CMC 2A 2LN 200 OHM SMD Power Line2200 Ohms20MHzVertical, 4 Gull WingRoHS
CPFC85NP-WH07CPFC85NP-WH07CMC 4A 2LN 1 KOHM SMD Signal Line21 kOhms100MHzHorizontal, 4 PC PadRoHS
CPFC85NP-WH04CPFC85NP-WH04CMC 5.65A 2LN 300 OHM SMD Signal Line2300 Ohms100MHzHorizontal, 4 PC PadRoHS

View in Parametric Search