Print Print this page
 
Vishay Semiconductor Opto Division
CNY75A, B, G, GA, GB, GC Series
IXYS Integrated Circuits Division
CPC1301 Series
 
Everlight Electronics Co Ltd
EL045x/050x Series
  • Images
  • Drawings

CPC1301 Series

Optocoupler with High-Voltage Darlington Output

IXYS Integrated Circuits Division

The CPC1301 is a unidirectional input optocoupler with a high-voltage Darlington output.

Datasheets:
Product Description

The CPC1301 is a unidirectional input optocoupler with a high-voltage Darlington output. Light output from the highly efficient GaAlAs infrared LED activates the optically coupled silicon NPN photo-Darlington output transistor. The input LED and the output transistor are separated by a 5000Vrms isolation barrier.

With a LED current of only 1mA, a current transfer ratio of 1000% to 8000% is guaranteed at the collector of the 350V Darlington output transistor.

The CPC1301's low input current, high current transfer ratio, high output voltage capability, and large isolation barrier rating make it ideal for many applications such as telecom, industrial, and power control.

Features
  • 5000Vrms Input/Output Isolation
  • 350VP Breakdown Voltage
  • Machine Insertable, Wave Solderable
Applications
  • Telecom Switching
  • Tip/Ring Circuits
  • Hook Switch
  • Modem Switching (Laptop, Notebook, Pocket Size)
  • Loop Detect
  • Ringing Detect
  • Current Sensing
Specifications
  • Current - DC Forward (If) (Max):1mA
  • Current Transfer Ratio (Max):8000% @ 1mA
  • Current Transfer Ratio (Min):1000% @ 1mA
  • Input Type:DC
  • Number of Channels:1
  • Operating Temperature:-40°C ~ 85°C
  • Output Type:Darlington
  • Rise / Fall Time (Typ):40µs, 2.6µs
  • Supplier Device Package:4-DIP ~ 4-SMD
  • Turn On / Turn Off Time (Typ):1µs, 80µs
  • Vce Saturation (Max):1.2V
  • Voltage - Forward (Vf) (Typ):1.2V
  • Voltage - Isolation:5000Vrms
  • Voltage - Output (Max):350V
Parts

View in Parametric Search

CPC1301GRTRCPC1301GRTROPTOISOLTR 5KV DARLINGTON 4-SMD 15000Vrms1000% @ 1mA8000% @ 1mA4-SMD, Gull Wing
CPC1301GCPC1301GOPTOISOLTR 5KV DARLINGTON 4DIP 15000Vrms1000% @ 1mA8000% @ 1mA4-DIP (0.300", 7.62mm)

View in Parametric Search