USD
Print Print this page
 
TE Connectivity AMP Connectors
CPC and CMC Series 1
TE Connectivity AMP Connectors
CPC and CMC Series 3
 
TE Connectivity AMP Connectors
CPC and CMC Series 4

CPC and CMC Series 3

Threaded Panel Mount and Free Hanging Circular Connector Housings

TE Connectivity AMP Connectors

Connectors for use with Power Contacts

Product Description

Series 3 connectors accept Type XII power contacts which can carry up to 35 amps per contact and are used for low density, power applications. These contacts will accommodate a wire size range of 16 to 10 AWG (1.4 to 5 mm²). Two connector sizes are available in both standard and reverse sex connector arrangements 3 and 7 positions.

Features
  • CPC connectors made of UL recognized, high-grade black thermoplastic material
  • 94V-1 rated, heat-stabilized, fire-resistant, self-extinguishing
Specifications
  • Contact Shape:Rectangular
  • Contact Type:Crimp
  • Material Flammability Rating:UL94 V-0
  • Note:Contacts Not Included
  • Number of Positions:3 (Power) ~ 7 (Power)
  • Orientation:Keyed
  • Shell Size - Insert:17-3 ~ 28-7
Parts

View in Parametric Search

206037-2206037-2CONN PLG HSG FMALE 3POS INLINE Plug HousingFor Female Sockets3 (Power)17-3RoHS
206426-1206426-1CONN PLUG HSG MALE 3POS INLINE Plug HousingFor Male Pins3 (Power)17-3RoHS
206226-1206226-1CONN PLUG HSG MALE 7POS INLINE Plug HousingFor Male Pins7 (Power)23-7RoHS
206136-1206136-1CONN PLG HSG FMALE 7POS INLINE Plug HousingFor Female Sockets7 (Power)23-7RoHS
183082-1183082-1CONN PLG HSG FMALE 3POS INLINE Plug HousingFor Female Sockets3 (Power)17-3RoHS
208496-1208496-1CONN PLUG HSG MALE 3POS INLINE Plug HousingFor Male Pins3 (Power)22-3RoHS
208484-1208484-1CONN PLUG HSG MALE 7POS INLINE Plug HousingFor Male Pins7 (Power)28-7RoHS
208494-1208494-1CONN PLG HSG FMALE 3POS INLINE Plug HousingFor Female Sockets3 (Power)22-3RoHS
206036-2206036-2CONN RCPT HSNG MALE 3POS PNL MT Receptacle HousingFor Male Pins3 (Power)17-3RoHS
206207-1206207-1CONN RCPT HSG MALE 3POS INLINE Receptacle HousingFor Male Pins3 (Power)17-3RoHS
206425-1206425-1CONN RCPT HSG FMALE 3POS PNL MT Receptacle HousingFor Female Sockets3 (Power)17-3RoHS
206227-1206227-1CONN RCPT HSG FMALE 7POS PNL MT Receptacle HousingFor Female Sockets7 (Power)23-7RoHS
206137-1206137-1CONN RCPT HSNG MALE 7POS PNL MT Receptacle HousingFor Male Pins7 (Power)23-7RoHS
208483-1208483-1CONN RCPT HSNG MALE 7POS PNL MT Receptacle HousingFor Male Pins7 (Power)28-7RoHS
206137-2206137-2CONN RCPT HSG MALE 7POS INLINE Receptacle HousingFor Male Pins7 (Power)23-7RoHS
206425-2206425-2CONN RCPT HSG FMALE 3POS INLINE Receptacle HousingFor Female Sockets3 (Power)17-3RoHS
206227-2206227-2CONN RCPT HSG FMALE 7POS INLINE Receptacle HousingFor Female Sockets7 (Power)23-7RoHS
208485-1208485-1CONN RCPT HSG FMALE 7POS PNL MT Receptacle HousingFor Female Sockets7 (Power)28-7RoHS
208495-1208495-1CONN RCPT HSNG MALE 3POS PNL MT Receptacle HousingFor Male Pins3 (Power)22-3RoHS
206227-6206227-6CONN RCPT HSG FMALE 7POS PNL MT Receptacle HousingFor Female Sockets7 (Power)23-7RoHS
208497-1208497-1CONN RCPT HSG FMALE 3POS PNL MT Receptacle HousingFor Female Sockets3 (Power)22-3RoHS
206425-5206425-5CONN RCPT HSG FMALE 3POS PNL MT Receptacle HousingFor Female Sockets3 (Power)17-3RoHS

View in Parametric Search

Associated Product
TE Connectivity Aerospace, Defense and Marine Multimate XII Series
Category: Interconnect, Wire-Connectors, Interconnects-Contacts-Multi Purpose
TE Connectivity AMP Connectors 206903-2
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Accessories-Caps
TE Connectivity AMP Connectors 54010-1
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Accessories-Boots, Bushings, Seals
TE Connectivity AMP Connectors 206966-9
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Backshells and Cable Clamps
TE Connectivity 207055-1
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Accessories-Backshells