USD
Print Print this page
 
Cree Inc.
5mm Round with Domed Top LED Lamps
Cree Inc.
CP41 and CP42 Series Square with Domed Top LEDs
 
Cree Inc.
White 3mm Round with Domed Top LED Lamps
  • Images
  • Drawings

CP41 and CP42 Series Square with Domed Top LEDs

CP41 and CP42 Series Cool White and Color LEDs

Cree Inc.

This revolutionary package design allows the lighting designer to reduce the number of LEDs required and provide a more uniform and unique illuminated appearance than with other LED solutions. This is possible through the efficient optical-package design and high current capabilities.

Datasheets:
Product Description

The low-profile package can be easily coupled with reflectors or lenses to efficiently distribute light and provide the desired lit appearance. This product family employs green and blue LED materials, which allows designers to match the color of many lighting applications such as vehicle signal lamps and amusement lighting.

Features
  • 7.6 x 7.6mm size
  • Color and Typical Dominant Wavelength:
    • Red (624nm)
    • Amber(591nm)
    • Blue (470nm)
    • Green(527nm)
  • Lead free
Applications:
  • Channel Letter
  • Amusement
Specifications
  • Color:White, Cool
  • Configuration:Standard
  • Current - Test:30mA
  • Height (Max):5.94mm ~ 6.55mm
  • Lens Size:3.00mm Dia
  • Lens Style:Round with Domed Top
  • Lens Transparency:Clear
  • Millicandela Rating:3000mcd ~ 5200mcd
  • Mounting Type:Through Hole
  • Package / Case:4-DIP (0.200", 5.08mm)
  • Packaging:Tube
  • Size / Dimension:7.60mm L x 7.60mm W
  • Supplier Device Package:P4
  • Viewing Angle:60° ~ 90°
  • Voltage - Forward (Vf) (Typ):3.6V
  • Wavelength - Dominant:9000K
Parts

View in Parametric Search

CP41B-WES-CK0P0154CP41B-WES-CK0P0154LED COOL WHITE CLEAR P4 T/H White, CoolStandard-Clear4-DIP (0.200", 5.08mm)RoHS
CP41B-WGS-CK0P0154CP41B-WGS-CK0P0154LED COOL WHITE CLEAR P4 T/H White, CoolStandard-Clear4-DIP (0.200", 5.08mm)RoHS
CP41B-WES-CL0P0134CP41B-WES-CL0P0134LED COOL WHITE CLEAR P4 T/H White, CoolStandard-Clear4-DIP (0.200", 5.08mm)RoHS

View in Parametric Search