Print Print this page
 
CNC Tech
4282 Series
Cvilux USA
CP-013xx130 and CP-013xx110
 
Cvilux USA
CP-014xx140 and CP-014xx150
  • Images

CP-013xx130 and CP-013xx110

CP-013 Series 4.20mm Dual Rows Straight DIP Solder Headers (Without Mounting Pegs)

Cvilux USA

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:100.0µin (2.54µm)
  • Contact Finish Thickness - Post:100.0µin (2.54µm)
  • Contact Length - Post:0.134" (3.40mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):9A
  • Fastening Type:Locking Ramp
  • Insulation Color:Natural
  • Insulation Height:0.504" (12.80mm)
  • Insulation Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Through Hole
  • Number of Positions:2 ~ 20
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Pitch - Mating:0.165" (4.20mm)
  • Row Spacing - Mating:0.165" (4.20mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:600VAC
Parts
CP-01304110CP-013041104.20MM 4 POS DUAL ROWS STRAIGHT HeaderMale Pin0.165" (4.20mm)4RoHS
CP-01304130CP-013041304.20MM 4 POS DUAL ROWS STRAIGHT HeaderMale Pin0.165" (4.20mm)4RoHS
CP-01302110CP-013021104.20MM 2 POS DUAL ROWS STRAIGHT HeaderMale Pin0.165" (4.20mm)2RoHS
CP-01302130CP-013021304.20MM 2 POS DUAL ROWS STRAIGHT HeaderMale Pin0.165" (4.20mm)2RoHS
CP-01306110CP-013061104.20MM 6 POS DUAL ROWS STRAIGHT HeaderMale Pin0.165" (4.20mm)6RoHS
CP-01306130CP-013061304.20MM 6 POS DUAL ROWS STRAIGHT HeaderMale Pin0.165" (4.20mm)6RoHS
CP-01308130CP-013081304.20MM 8 TIN 94V-0 POS DUAL ROWSHeaderMale Pin0.165" (4.20mm)8RoHS
CP-01308110CP-013081104.20MM 8 TIN 94V-2 POS DUAL ROWSHeaderMale Pin0.165" (4.20mm)8RoHS
CP-01310130CP-013101304.20MM 10 POS DUAL ROWS STRAIGHTHeaderMale Pin0.165" (4.20mm)10RoHS
CP-01310110CP-013101104.20MM 10 POS DUAL ROWS STRAIGHTHeaderMale Pin0.165" (4.20mm)10RoHS
CP-01312110CP-013121104.20MM 12 POS DUAL ROWS STRAIGHTHeaderMale Pin0.165" (4.20mm)12RoHS
CP-01312130CP-013121304.20MM 12 POS DUAL ROWS STRAIGHTHeaderMale Pin0.165" (4.20mm)12RoHS
CP-01314110CP-013141104.20MM 14 POS DUAL ROWS STRAIGHTHeaderMale Pin0.165" (4.20mm)14RoHS
CP-01314130CP-013141304.20MM 14 POS DUAL ROWS STRAIGHTHeaderMale Pin0.165" (4.20mm)14RoHS
CP-01316130CP-013161304.20MM 16 POS DUAL ROWS STRAIGHTHeaderMale Pin0.165" (4.20mm)16RoHS
CP-01318130CP-013181304.20MM 18 POS DUAL ROWS STRAIGHTHeaderMale Pin0.165" (4.20mm)18RoHS
CP-01316110CP-013161104.20MM 16 POS DUAL ROWS STRAIGHTHeaderMale Pin0.165" (4.20mm)16RoHS
CP-01318110CP-013181104.20MM 18 POS DUAL ROWS STRAIGHTHeaderMale Pin0.165" (4.20mm)18RoHS
CP-01320110CP-013201104.20MM 20 POS DUAL ROWS STRAIGHTHeaderMale Pin0.165" (4.20mm)20RoHS
CP-01320130CP-013201304.20MM 20 POS DUAL ROWS STRAIGHTHeaderMale Pin0.165" (4.20mm)20RoHS