Print Print this page
 
Phoenix Contact
CLIPLINE Series
TE Connectivity Aerospace, Defense and Marine
Copalum Series
 
TE Connectivity Aerospace, Defense and Marine
Dura-Seal

Copalum Series

Ring Terminal Connectors

TE Connectivity Aerospace, Defense and Marine

Specifications
  • Contact Finish:Tin
  • Contact Material:Copper
  • Insulation:Non-Insulated
  • Mounting Type:Free Hanging (In-Line)
  • Termination:Crimp
Parts
51979-251979-2CONN RING CIRC 10-12AWG #10 Circular10 Stud0.039" (0.99mm)0.375" (9.53mm)RoHS
51986-151986-1CONN RING CIRC 1/0AWG #5/16 Circular5/16 Stud0.072" (1.83mm)0.675" (17.15mm)RoHS
277149-4277149-4CONN RING FLAT 4AL 6CU #3/8 Flat Sided, Tubular (Battery Lugs)3/8 Stud0.082" (2.08mm)0.627" (15.92mm)RoHS
277151-1277151-1CONN RING FLAT 1/0AL 2CU #3/8 Flat Sided, Tubular (Battery Lugs)3/8 Stud0.100" (2.54mm)0.812" (20.62mm)RoHS
277151-7277151-7CONN RING FLAT 1/0AL 2CU #5/16 Flat Sided, Tubular (Battery Lugs)5/16 Stud0.100" (2.54mm)0.812" (20.62mm)RoHS
277151-3277151-3CONN RING FLAT 1/0AL 2CU #1/4 Flat Sided, Tubular (Battery Lugs)1/4 Stud0.100" (2.54mm)0.812" (20.62mm)RoHS
277148-7277148-7CONN RING FLAT 6AL 8CU #1/4 Flat Sided, Tubular (Battery Lugs)1/4 Stud0.088" (2.24mm)0.627" (15.92mm)RoHS
277152-4277152-4CONN RING FLAT 2/0AL 1/0CU #3/8 Flat Sided, Tubular (Battery Lugs)3/8 Stud0.128" (3.25mm)0.911" (23.14mm)RoHS
277148-4277148-4CONN RING FLAT 6AL 8CU #3/8 Flat Sided, Tubular (Battery Lugs)3/8 Stud0.088" (2.24mm)0.627" (15.92mm)RoHS
Associated Product
TE Application Tooling 314948-1
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets