Print Print this page
 
Advanced Energy
CoolX™1800 Series
Advanced Energy
CoolX™600 Series
 
Advanced Energy
UltiMod, UX Series

CoolX™600 Series

600W Modular Configurable Power Supplies

Advanced Energy

The series comprises two base models. The CX06S is certified to IEC60950 2nd edition for industrial applications whereas the CX06M carries IEC60601-1 3rd edition & IEC60601-1-2 4th edition (EMC) for medical applications. The CoolX600 can be populated with up to 4 CoolMods, providing up to 4 isolated DC outputs ranging from 2.5V to 58.0V. Continuing the Excelsys tradition of flexibility, the CoolX600 is completely user and field configurable. Outputs can be adjusted to the required set point voltages and can be configured in parallel or series for higher current and/or higher voltages. CoolPacs can be paralleled for higher power and N+1 Redundancy applications.

Product Description

Stand-out features for medical applications include BF rating (Body Floating), input dual fusing, 2 x MOPP isolation and <300uA leakage current. Other features include 4KV input surge immunity, SEMI F47 compliance, MIL810G compliance and the ability to withstand input voltages of up to 300VAC making it ideal for use in remote locations and those subject to input voltage disturbances. No fans make it ideal for acoustic and vibration sensitive applications.

CoolPacs

The CoolPacs are the front end chassis for the CoolX™600 series. Available in multiple sizes to fit your applications.

CoolMods

The CoolMods are the DC output modules that are slid into the CoolPacs to create your output requirements.

Features
  • Up to 600W output power
  • No fan featured
  • No acoustic noise or vibrations
  • Flexibility
  • High efficiency up to 93%
Applications
  • Industrial machines
  • Test and measurement
  • Automation equipment
  • Telecommunications
  • Medical equipment
  • Clinical and diagnostic equipment
  • Medical lasers
  • Radiological imaging
Specifications
  • Approvals:CE, cTUVus
  • Efficiency:93%
  • Height:1.54" (39.1mm)
  • Number of Outputs:1 ~ 2
  • Number of Positions:4
  • Operating Temperature:-40°C ~ 70°C (With Derating)
  • Power (Watts):105W ~ 600W
  • Size / Dimension:8.50" L x 4.50" W (215.9mm x 114.3mm)
  • User Configuration:Configurator
  • Voltage - Input:85 ~ 264 VAC
  • Voltage - Isolation:4kV
Parts

View in Parametric Search

CX06S-0000-N-ACX06S-0000-N-ACONFIG POWER CHASSIS 600W 4 SLOTConfiguratorStandard, Ultra Quiet--RoHS
CMACMACONFIG DC PWR MOD 5V (2.5-6V) ConfiguratorDC Output Module15V (2.5 ~ 6V)RoHS
CMCCMCCONFIG DC PWR MOD 24V (15-28V) ConfiguratorDC Output Module124V (15 ~ 28V)RoHS
CMGCMGCONFIG DC PWR MOD 24V (3-30V) ConfiguratorDC Output Module224V (3 ~ 30V)RoHS
CMDCMDCONFIG DC PWR MOD 48V (28-58V) ConfiguratorDC Output Module148V (28 ~ 58V)RoHS
CX06S-0000-S-ACX06S-0000-S-ACONFIG POWER CHASSIS 600W 4 SLOTConfiguratorStandard, Ultra Quiet--RoHS
CMDCCMDCCONFIG DC PWR MOD 48V (28-58V) ConfiguratorDC Output Module148V (28 ~ 58V)RoHS
CX06S-0000-N-BCX06S-0000-N-BCONFIG POWER CHASSIS 600W 4 SLOTConfiguratorStandard, Ultra Quiet--RoHS
CX06S-0000-C-ACX06S-0000-C-ACONFIG POWER CHASSIS 600W 4 SLOTConfiguratorStandard, Ultra Quiet--RoHS
CX06M-0000-N-ACX06M-0000-N-ACONFIG POWER CHASSIS 600W 4 SLOTConfiguratorMedical, Ultra Quiet--RoHS
CX06M-0000-N-BCX06M-0000-N-BCONFIG POWER CHASSIS 600W 4 SLOTConfiguratorMedical, Ultra Quiet--RoHS
CMBCCMBCCONFIG DC PWR MOD 12V (6-15V) ConfiguratorDC Output Module112V (6.0 ~ 15.0V)RoHS
CMACCMACCONFIG DC PWR MOD 5V (2.5-6V) ConfiguratorDC Output Module15V (2.5 ~ 6V)RoHS
CMCCCMCCCONFIG DC PWR MOD 24V (15-28V) ConfiguratorDC Output Module124V (15 ~ 28V)RoHS
CMECMECONFG DC PWR MOD 24V(22.8-25.2V)ConfiguratorDC Output Module124V (22.8V ~ 25.2V)RoHS
CMBCMBCONFIG DC PWR MOD 12V (6-15V) ConfiguratorDC Output Module112V (6.0 ~ 15.0V)RoHS
CMGCCMGCCONFIG DC PWR MOD 24V (3-30V) ConfiguratorDC Output Module224V (3 ~ 30V)RoHS

View in Parametric Search

Associated Product
Molex 0511100450
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.079" (2.00mm) Pitch
JST Sales America Inc. PHR-4
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.079" (2.00mm) Pitch
Molex Milli-Grid 51110 Series
Category: Interconnect, Wire-Cable Assemblies-Rectangular-Socket to Cable
Molex Milli-Grid 51110 Series
Category: Interconnect, Wire-Cable Assemblies-Rectangular-Socket to Socket
Advanced Energy XP1
Category: Power, Circuit Protection-Power Supplies-Accessories-Mounting, Hardware
Molex Milli-Grid 50394
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Contacts