USD
Print Print this page
 
TE Connectivity AMP Connectors
Cap Grip
TE Connectivity AMP Connectors
CoolSplice Series
 
TE Connectivity AMP Connectors
Diamond Grip, Strato-Therm Series

CoolSplice Series

18 to 22 AWG CoolSplice Connector Terminals

TE Connectivity AMP Connectors

TE CoolSplice connectors are designed to connect a pair of discrete wires, or a twin cord cable in line to a pair of discrete wires or twin cord cables.

Product Description

The TE CoolSplice connectors eliminate the need to pre-strip the insulation from the wire conductors and provides a visual controlled termination. The push connect buttons provide a more ergonomic wire termination than conventional twist-on-wire connectors/nuts (marrettes). The slim, symmetrical contoured, snag resistant connectors fit through a 16.00mm [0.630] diameter hole or pvc tube.

Features
  • Simple push button termination
  • Reliable and proven insulation displacement technology
  • Left/right side independent terminations
  • IP65 and IP67 rating
  • Slim-symmetrical glossy appearance
  • Visually controlled termination
  • UV stabilized material
Applications:
  • Outdoor architectural lighting
  • Commercial display cabinets lighting
  • Commercial refrigeration lighting
  • Residential and office furniture lighting
  • Security/alarm systems
Specifications
  • Insulation:Fully Insulated
  • Number of Wire Entries:2 ~ 4
  • Terminal Type:Butt Splice, Inline, Individual Openings
  • Termination:IDC
Parts

View in Parametric Search

2213800-32213800-3COOLSPLICE NS 20/22 TO 20/22 AWGButt Splice, Inline, Individual Openings4IDC20-22 AWGRoHS
2213800-22213800-2COOLSPLICE NS 18 TO 18 AWG, SEALButt Splice, Inline, Individual Openings4IDC18 AWGRoHS
2213800-42213800-4COOLSPLICE NS 20/22 TO 20/22 AWGButt Splice, Inline, Individual Openings4IDC20-22 AWGRoHS
2213600-32213600-3COOLSPLICE LW 14/16 TO 16/18 AWGButt Splice, Inline, Individual Openings2IDC14-16 to 16-18 AWGRoHS
2213600-72213600-7COOLSPLICE LW 12/14 TO 12/14 AWGButt Splice, Inline, Individual Openings2IDC12-14 AWGRoHS
2213600-42213600-4LARGE WIRE SINGLE POSITION COOLSButt Splice, Inline, Individual Openings2IDC12-14 to 14-16 AWGRoHS
2213800-12213800-1COOLSPLICE NS 18 TO 18 AWG Butt Splice, Inline, Individual Openings4IDC18 AWGRoHS
2213600-52213600-5LARGE WIRE SINGLE POSITION COOLSButt Splice, Inline, Individual Openings2IDC12-14 to 16-18 AWGRoHS
2213600-62213600-6LARGE WIRE SINGLE POSITION COOLSButt Splice, Inline, Individual Openings2IDC14-16 to 16-18 AWGRoHS
2213600-22213600-2LARGE WIRE SINGLE POSITION COOLSButt Splice, Inline, Individual Openings2IDC12-14 to 16-18 AWGRoHS
2213600-12213600-1LARGE WIRE SINGLE POSITION COOLSButt Splice, Inline, Individual Openings2IDC12-14 to 14-16 AWGRoHS
2213600-82213600-8COOLSPLICE LW 16/18 TO 16/18 AWGButt Splice, Inline, Individual Openings2IDC16-18 AWGRoHS

View in Parametric Search