USD
Print Print this page
 
LAPP
Stranded Hook-Up Wire, PVC Insulation
Mueller Electric Co
Coolflex45 Series
 
Mueller Electric Co
Coolflex50 Series

Coolflex45 Series

Heavy Duty, 10 AWG, Single Stranded Test Lead Cables

Mueller Electric Co

Coolflex45 cables get their name from the extremely low temperature rise under high current conditions. Testing under a continuous AC load of 45 Amps resulted in only a 30⁰F (17⁰C) temperature rise. Coolflex45 cables were also exposed to overcurrent loads of 70 Amps for fifteen seconds and resulted in only a 14⁰F (8⁰C) temperature rise.

Specifications
  • Cable Type:Test Lead
  • Jacket (Insulation) Material:Silicone
  • Voltage:600V ~ 3000V
  • Wire Gauge:10 AWG ~ 18 AWG
Parts

View in Parametric Search

WI-M-10-100-0WI-M-10-100-0COOLFLEX45 WIRE 10AWG 100' BLACKTest Lead10 AWG-Copper, TinnedRoHS
WI-M-10-100-2WI-M-10-100-2COOLFLEX45 WIRE 10AWG 100' RED Test Lead10 AWG-Copper, TinnedRoHS
WI-M-10-50-0WI-M-10-50-0COOLFLEX45 WIRE 10AWG 50' BLACK Test Lead10 AWG-Copper, TinnedRoHS
WI-M-10-50-2WI-M-10-50-2COOLFLEX45 WIRE 10AWG 50' RED Test Lead10 AWG-Copper, TinnedRoHS
WI-M-10-10-0WI-M-10-10-0TEST LEAD 10AWG 600V BLACK 10' Test Lead10 AWG-Copper, TinnedRoHS
WI-M-10-25-0WI-M-10-25-0TEST LEAD 10AWG 600V BLACK 25' Test Lead10 AWG-Copper, TinnedRoHS
WI-M-10-10-6WI-M-10-10-6TEST LEAD 10AWG 600V BLUE 10' Test Lead10 AWG-Copper, TinnedRoHS
WI-M-10-25-6WI-M-10-25-6TEST LEAD 10AWG 600V BLUE 25' Test Lead10 AWG-Copper, TinnedRoHS
WI-M-10-10-5WI-M-10-10-5TEST LEAD 10AWG 600V GREEN 10' Test Lead10 AWG-Copper, TinnedRoHS
WI-M-10-25-5WI-M-10-25-5TEST LEAD 10AWG 600V GREEN 25' Test Lead10 AWG-Copper, TinnedRoHS
WI-M-10-10-2WI-M-10-10-2TEST LEAD 10AWG 600V RED 10' Test Lead10 AWG-Copper, TinnedRoHS
WI-M-10-25-2WI-M-10-25-2TEST LEAD 10AWG 600V RED 25' Test Lead10 AWG-Copper, TinnedRoHS
WI-M-10-10-9WI-M-10-10-9TEST LEAD 10AWG 600V WHITE 10' Test Lead10 AWG-Copper, TinnedRoHS
WI-M-10-25-9WI-M-10-25-9TEST LEAD 10AWG 600V WHITE 25' Test Lead10 AWG-Copper, TinnedRoHS
WI-M-10-10-4WI-M-10-10-4TEST LEAD 10AWG 600V YELLOW 10' Test Lead10 AWG-Copper, TinnedRoHS
WI-M-10-25-4WI-M-10-25-4TEST LEAD 10AWG 600V YELLOW 25' Test Lead10 AWG-Copper, TinnedRoHS
WI-M-18-10-0WI-M-18-10-0TEST LEAD 18AWG 3000V BLACK 10' Test Lead18 AWG413/44CopperRoHS
WI-M-18-25-0WI-M-18-25-0TEST LEAD 18AWG 3000V BLACK 25' Test Lead18 AWG413/44CopperRoHS
WI-M-18-10-2WI-M-18-10-2TEST LEAD 18AWG 3000V RED 10' Test Lead18 AWG413/44CopperRoHS
WI-M-18-25-2WI-M-18-25-2TEST LEAD 18AWG 3000V RED 25' Test Lead18 AWG413/44CopperRoHS

View in Parametric Search