Print Print this page
 
Amphenol ICC
COOL EDGE and Double Density Cool Edge 0.80mm Series
Amphenol ICC
COOL EDGE Series
 
Amphenol ICC
Edge Card

COOL EDGE Series

Card Edge Connectors

Amphenol ICC

The Cool Edge Series of high speed signal and power hybrid card edge connectors have balanced signal integrity characteristics, such as very low loss and crosstalk for LVDS.

Features
Applications:
  • Datacom:
    • Server
    • Storage
    • High end computing
  • Networking:
    • Switch
    • Router
  • Telecom:
    • 3G
    • LTE network
  • Datacenter
Specifications
  • Color:Black
  • Contact Finish:Gold
  • Contact Finish Thickness:30.0µin (0.76µm)
  • Contact Material:Copper Alloy
  • Contact Type:Cantilever
  • Gender:Female
  • Material - Insulation:Thermoplastic
  • Mounting Type:Surface Mount
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 105°C
  • Read Out:Dual
  • Termination:Solder
Parts

View in Parametric Search

CE1004000110111CE1004000110111COOLEDGE 0.8MM 40 SIGNAL PIN Non Specified - Dual EdgeFemale-40RoHS
CE1006000110111CE1006000110111COOLEDGE 0.8MM 60 SIGNAL PIN Non Specified - Dual EdgeFemale-60RoHS
CE1002600110111CE1002600110111COOLEDGE 0.8MM 26 SIGNAL PIN Non Specified - Dual EdgeFemale-26RoHS
CE1206000110111CE1206000110111COOLEDGE 0.8MM 2 POWER PIN 60 SINon Specified - Dual EdgeFemale-62 (60 + 2 Power)RoHS
CE1212000110111CE1212000110111COOLEDGE 0.8MM 2 POWER PIN 120 SNon Specified - Dual EdgeFemale-122 (120 + 2 Power)RoHS
CE1016000110111CE1016000110111COOLEDGE 0.8MM 160 SIGNAL PIN Non Specified - Dual EdgeFemale-160RoHS
CEE016400140111CEE016400140111PCIE COOL EDGE 1.0MM, 164 SIGNALPCI Express™Female11; 71164RoHS
CEE016400140101CEE016400140101PCIE COOL EDGE 1.0MM, 164 SIGNALPCI Express™Female11; 71164RoHS

View in Parametric Search