Print Print this page
 
Amphenol ICC
COOL EDGE 1.00mm PCIe® Series
Amphenol ICC
COOL EDGE and Double Density Cool Edge 0.80mm Series
 
Amphenol ICC
COOL EDGE Series

COOL EDGE and Double Density Cool Edge 0.80mm Series

COOL EDGE Series

Amphenol ICC

Cool Edge Hybrid Power and Signal connectors provide one-piece high speed and high-power card-edge package. These versatile solutions address multiple standards like PCIe, SAS/SATA, and offer multiple BTB configurations such as mezzanine, coplanar and midplane/backplane.

Features
  • Comes with cable-to-board option
  • Supports multiple impedance systems
  • Open pin field design
Specifications
  • Card Type:Non Specified - Dual Edge
  • Color:Black
  • Contact Finish:Gold
  • Contact Finish Thickness:30.0µin (0.76µm)
  • Contact Material:Copper Alloy
  • Gender:Female
  • Material - Insulation:Thermoplastic
  • Number of Rows:2
  • Pitch:0.031" (0.80mm)
  • Read Out:Dual
  • Termination:Solder
Parts

View in Parametric Search

CE1020000110111CE1020000110111COOLEDGE 0.8MM,200PIN Non Specified - Dual EdgeFemale-204 (200 + 4 Power)RoHS
CE1420000110111CE1420000110111COOLEDGE 0.8MM,4 POWER PIN,200 SNon Specified - Dual EdgeFemale-204 (200 + 4 Power)RoHS
CED010761142001CED010761142001DOUBLE DENSITY COOL EDGE, SMT, 7Non Specified - Dual EdgeFemale3876RoHS
CED012481142001CED012481142001DOUBLE DENSITY COOL EDGE, SMT, 2Non Specified - Dual EdgeFemale124248RoHS
CED014281112001CED014281112001DOUBLE DENSITY COOL EDGE, SMT, 4Non Specified - Dual EdgeFemale214428RoHS
CED012841142001CED012841142001DOUBLE DENSITY COOL EDGE, SMT, 2Non Specified - Dual EdgeFemale142284RoHS
CED011481142001CED011481142001DOUBLE DENSITY COOL EDGE, SMT, 1Non Specified - Dual EdgeFemale74148RoHS

View in Parametric Search