Print Print this page
 
Switchcraft Inc.
RAPC Series
TE Connectivity AMP Connectors
Convenience Outlets
 
TE Connectivity Corcom Filters
C Series

Convenience Outlets

Panel Mount, Power Entry Connectors

TE Connectivity AMP Connectors

The convenience outlets offer a fast and easy way to add an AC power outlet to a variety of electrical and/or electronic equipment.

Features
  • Panel-mount connector snaps in without the use of tools and holds securely without retention hardware
  • Terminates solid copper wire using stripless insulation displacement terminals
  • Terminates wire end or allows wire to feed through
Applications:
  • Multiple outlet strips
  • Uninterruptible power supplies
  • Industrial applications where a convenient AC power outlet is needed
Specifications
  • Accomodates a Fuse:No
  • Filter Type:Unfiltered - Commercial
  • Number of Positions:3
  • Voltage - UL:125VAC
Parts

View in Parametric Search

206637-1206637-1PWR ENT RCPT IEC320-C14 PNL CRMPIEC 320-C14Receptacle Housing for Male Blades--RoHS
3-213598-23-213598-2PWR ENT RCPT NEMA5-15 PNL SLDR NEMA 5-15RReceptacle, Female Sockets--RoHS
1-208979-41-208979-4PWR ENT RCPT NEMA5-15 PANEL IDC NEMA 5-15RReceptacle, Female Sockets--RoHS
1-208979-11-208979-1PWR ENT RCPT NEMA5-15 PANEL IDC NEMA 5-15RReceptacle, Female Sockets--RoHS
1-208979-01-208979-0PWR ENT RCPT NEMA5-15 PANEL IDC NEMA 5-15RReceptacle, Female Sockets--RoHS
213598-2213598-2PWR ENT RCPT NEMA5-15 PNL SLDR NEMA 5-15RReceptacle, Female Sockets--
208697-2208697-2PWR ENT RCPT NEMA5-15 PANEL IDC NEMA 5-15RReceptacle, Female Sockets--RoHS
208979-4208979-4PWR ENT RCPT NEMA5-15 PANEL IDC NEMA 5-15RReceptacle, Female Sockets--RoHS
1-208979-21-208979-2PWR ENT RCPT NEMA5-15 PANEL IDC NEMA 5-15RReceptacle, Female Sockets--RoHS
213598-1213598-1PWR ENT RCPT NEMA5-15 PNL SLDR NEMA 5-15RReceptacle, Female Sockets--
208979-2208979-2PWR ENT RCPT NEMA5-15 PANEL IDC NEMA 5-15RReceptacle, Female Sockets--RoHS

View in Parametric Search