USD
Print Print this page
 
Digi
ConnectPort® TS 16 MEI
Digi
ConnectPort® TS Serial Servers
 
Digi
Digi Connect® WS

ConnectPort® TS Serial Servers

ConnectPort TS 8/16 Serial Servers

Digi

ConnectPort TS 8/16 serial servers provide secure, easy RS-232 or RS-232/422/485 serial-to-Ethernet integration of virtually any device into wired Ethernet networks. They are ideal for use in a wide variety of demanding applications such as automation, robotics control, centralized device monitoring and management, data acquisition, and point-of-sale applications requiring COM/TTY ports, serial tunneling or TCP/UDP functionality. Enhanced access control, management and configuration capabilities support key security requirements for critical infrastructure and distributed systems. A built-in Python environment enables application development and customization at the device level, including full device connection control, data manipulation and event based actions. The ConnectPort TS implements Digi’s patented RealPort COM port redirection software, which provides local serial port functionality.

Features
  • Low latency connectivity for sensitive applications
  • 8 or 16 RS-232 or software selectable RS-232/422/485 serial ports
  • Dual IPv4/IPv6 stack
  • Easy-to-use Python development environment for custom applications
  • Tx/Rx LEDs per serial port
  • Patented RealPort® technology for COM/TTY port control/ management
  • Web proxy support
  • Per user access controls
  • Dedicated console port
  • Digi Remote Manager℠ support
  • SSL/TLS and SSHv2 for added security
Specifications
  • Number of Ports:8 ~ 16
  • Type:Ethernet to Serial
Parts

View in Parametric Search

7000253870002538SERVER 16PORT RACK DC -RS-23216RoHS
7000232370002323ETHERNET TO SERIAL RS-232 Ethernet to SerialRS-2328RoHS
7000232970002329ETHERNET TO SER RS-232/422/485 Ethernet to SerialRS-232/422/4858RoHS
7000238870002388ETHERNET TO SERIAL RS-232 Ethernet to SerialRS-23216RoHS

View in Parametric Search

Associated Product
Digi 76000264
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables
Digi 76000976
Category: Test, Tools, Other Products-Networking Solutions-Accessories
Digi D-Sub to RJ45
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables
Digi 76000724
Category: Interconnect, Wire-Cable Assemblies-D-Sub
Digi 76000723
Category: Interconnect, Wire-Cable Assemblies-Modular