USD
Print Print this page
 
Digi
AnywhereUSB® Series
Digi
ConnectPort® LTS Serial Servers
 
Digi
ConnectPort® TS 16 MEI

ConnectPort® LTS Serial Servers

ConnectPort® LTS 8/16/32 Serial Servers

Digi

ConnectPort LTS serial servers deliver secure, reliable, flexible and cost-effective RS-232/422/485 serial-to-Ethernet connectivity. Target serial-to-IP applications include data center console port management, security, property management, point-of-sale, data acquisition, industrial automation, power utilities, logistics and others. ConnectPort LTS is an intelligent device that handles wireline and wireless connections simultaneously. Features include Dual GB Ethernet for extreme reliability, an SD memory slot for data storage, and a large LCD screen for easy configuration, monitoring and diagnostics. The ConnectPort LTS W model provides USB 2.0 ports for expandability, internal secure modem, and an XBee® interface for ZigBee communication. Highly advanced software features include an IPv4/IPv6 dual stack, user port sharing for socket connections, port logging, SSHv2 and SSL.

Features
  • Dual GB Ethernet ports for routing – Software selectable RS-232/422/485 (MEI models only) for industrial applications
  • LCD display for status monitoring, diagnostics and configuration
  • SD memory slot for data storage, supporting SD and HCSD
  • W models offer USB2.0 ports for expandability, internal modem and XBee socket for ZigBee communications
  • Dual power option on 16-port MEI model
Specifications
  • Number of Ports:8 ~ 32
  • Type:Ethernet to Serial
Parts

View in Parametric Search

7000240370002403ETHERNET TO SERIAL RS-232 Ethernet to SerialRS-23216RoHS
7000240570002405ETHERNET TO SER RS-232/422/485 Ethernet to SerialRS-232/422/48516RoHS
7000161170001611ETHERNET TO SER RS-232/422/485 Ethernet to SerialRS-232/422/4858
7000241170002411ETHERNET TO SERIAL RS-232 Ethernet to SerialRS-23232RoHS
7000241370002413ETHERNET TO SER RS-232/422/485 Ethernet to SerialRS-232/422/48532

View in Parametric Search

Associated Product
Digi 76000264
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables
Digi 76000976
Category: Test, Tools, Other Products-Networking Solutions-Accessories
Digi D-Sub to RJ45
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables
Digi 76000724
Category: Interconnect, Wire-Cable Assemblies-D-Sub
Digi 76000723
Category: Interconnect, Wire-Cable Assemblies-Modular