Print Print this page
 
CNC Tech
CNC Tech
Conec
Conec
 
Conxall/Switchcraft
Conxall/Switchcraft

Conec

USB Connector Adapters

Conec

The Conec USB connector system series for harsh environments can be used for front or rear mounting on to a panel with a thickness up to 0.126" (3.20 mm). The integrated USB connector meets USB 2.0 specifications. The connector system provides IP67 sealing performance when the connector halves are fully mated or the protection cap is secured.

Features
Applications:
  • Industrial production, CNC machines
  • Communications equipment
  • Food and Beverage and chemical controllers process
  • Outdoor wireless
  • Bluetooth adapters
  • Industrial process control
  • Diagnostic and test instruments
  • Outdoor displays, monitoring devices, metering and telecommunications systems
  • Factory automation
  • Oil and gas industries
  • Mass transportation
  • Observation platform
Specifications
  • Convert From (Adapter End):USB-A (USB TYPE-A), Receptacle
  • Convert To (Adapter End):USB-A (USB TYPE-A), Receptacle
Parts

View in Parametric Search

17-20000117-200001ADAPTER USB A RCPT TO USB A RCPTUSB-A (USB TYPE-A), ReceptacleUSB-A (USB TYPE-A), ReceptaclePanel Mount, BulkheadRoHS
17-20016117-200161ADAPTER USB A RCPT TO USB A RCPTUSB-A (USB TYPE-A), ReceptacleUSB-A (USB TYPE-A), ReceptaclePanel Mount, BulkheadRoHS
17-20043117-200431ADAPTER USB A RCPT TO USB A RCPTUSB-A (USB TYPE-A), ReceptacleUSB-A (USB TYPE-A), ReceptaclePanel Mount, BulkheadRoHS
17-20061117-200611ADAPTER USB A RCPT TO USB A RCPTUSB-A (USB TYPE-A), ReceptacleUSB-A (USB TYPE-A), ReceptaclePanel Mount, Bulkhead - Front or Rear Side NutRoHS
17-20032117-200321ADAPTER USB A RCPT TO USB A RCPTUSB-A (USB TYPE-A), ReceptacleUSB-A (USB TYPE-A), ReceptaclePanel Mount, BulkheadRoHS
17-21014117-210141ADAPTER USB A RCPT TO USB A RCPTUSB-A (USB TYPE-A), ReceptacleUSB-A (USB TYPE-A), ReceptaclePanel Mount, Bulkhead - Front or Rear Side NutRoHS
17-21012117-210121ADAPTER USB A RCPT TO USB A RCPTUSB-A (USB TYPE-A), ReceptacleUSB-A (USB TYPE-A), ReceptaclePanel Mount, Bulkhead - Front or Rear Side NutRoHS
17-20060117-200601ADAPTER USB A RCPT TO USB A RCPTUSB-A (USB TYPE-A), ReceptacleUSB-A (USB TYPE-A), ReceptaclePanel Mount, Bulkhead - Front or Rear Side NutRoHS
17-21011117-210111ADAPTER USB A RCPT TO USB A RCPTUSB-A (USB TYPE-A), ReceptacleUSB-A (USB TYPE-A), ReceptaclePanel Mount, BulkheadRoHS

View in Parametric Search

Associated Product
Conec 17-250031
Category: Interconnect, Wire-Cable Assemblies-USB
Conec 33UBAR-TSN1R
Category: Interconnect, Wire-Connectors, Interconnects-USB, IEEE-1394, HDMI, DVI-Connectors
Conec 17-101800
Category: Interconnect, Wire-Connectors, Interconnects-USB, IEEE-1394, HDMI, DVI-Accessories