Print Print this page
 
GlobTek, Inc.
JACKMAG2C2A(R)
IRISO USA Inc.
Compression Terminals
 
KYOCERA AVX
9155-250 Series

Compression Terminals

Compression Terminals

IRISO USA Inc.

The compression terminal is IRISO's direct touch connection that facilitates wireless connections. The terminal spring functions ensures the reliability of the connection. It is ideal for internal connections of mobile phones and mobile devices.

Specifications
  • Connector Type:Compression Contact, Non-Gendered
  • Mounting Type:Surface Mount
  • Number of Contacts:1
  • Number of Rows:1
Parts

View in Parametric Search

IPS-4039T-01Y901IPS-4039T-01Y901COMPRESSION SPRING B-B SMT 1.1-1Compression Contact, Non-Gendered1-1RoHS
IPS-4080T-01Y900IPS-4080T-01Y900COMPRESSION SPRING B-B SMT 4.5-6Compression Contact, Non-Gendered1-1RoHS
IPS-4104T-01Y900IPS-4104T-01Y900COMPRESSION SPRING B-B SMT 0.9-0Compression Contact, Non-Gendered1-1RoHS
IPS-4101T-01Y900IPS-4101T-01Y900COMPRESSION SPRING B-B SMT 2.1-2Compression Contact, Non-Gendered1-1RoHS
IPS-4103T-01Y900IPS-4103T-01Y900COMPRESSION SPRING B-B SMT 0.6-1Compression Contact, Non-Gendered1-1RoHS
IPS-16124T-01Y901IPS-16124T-01Y901COMPRESSION SPRING B-B SMT 0.8-1Compression Contact, Non-Gendered1-1RoHS
IPS-4101T-01Y901IPS-4101T-01Y901COMPRESSION SPRING B-B SMT 2.1-2Compression Contact, Non-Gendered1-1RoHS
IPS-16106T-01Y900IPS-16106T-01Y900COMPRESSION SPRING B-B SMT 5.0-6Compression Contact, Non-Gendered1-1RoHS
IPS-4067T-01Y900IPS-4067T-01Y900COMPRESSION SPRING B-B SMT 0.7-0Compression Contact, Non-Gendered1-1RoHS
IPS-4055T-01Y900IPS-4055T-01Y900COMPRESSION SPRING B-B SMT 2.85-Compression Contact, Non-Gendered1-1RoHS
IPS-4102T-01Y900IPS-4102T-01Y900COMPRESSION SPRING B-B SMT 1.25-Compression Contact, Non-Gendered1-1RoHS
IPS-16109T-01Y900IPS-16109T-01Y900COMPRESSION SPRING B-B SMT 0.85-Compression Contact, Non-Gendered1-1RoHS
IPS-4056T-01Y900IPS-4056T-01Y900COMPRESSION SPRING B-B SMT 0.8-1Compression Contact, Non-Gendered1-1RoHS
IPS-16105T-01Y900IPS-16105T-01Y900COMPRESSION SPRING B-B SMT 6.0-7Compression Contact, Non-Gendered1-1RoHS
IPS-4080T-01Y901IPS-4080T-01Y901COMPRESSION SPRING B-B SMT 4.5-6Compression Contact, Non-Gendered1-1RoHS

View in Parametric Search