USD
Print Print this page
 
ON Semiconductor
Comparators - 2 elements
Rohm Semiconductor
Comparators - 2 elements
 
STMicroelectronics
Comparators - 2 elements
Specifications
  • Current - Quiescent (Max):1mA ~ 65µA
  • Mounting Type:Surface Mount
  • Number of Elements:2
  • Supplier Device Package:8-SO ~ 8-MSOP/VSSOP
Parts

View in Parametric Search

BU7253SF-E2BU7253SF-E2IC COMPARATOR OPEN DRAIN 8SOP CMOS2Open Drain1.8V ~ 5.5V, ±0.9V ~ 2.75V8-SOIC (0.173", 4.40mm Width)RoHS
BU7253F-E2BU7253F-E2IC COMPARATOR OPEN DRAIN 8SOP CMOS2Open Drain1.8V ~ 5.5V, ±0.9V ~ 2.75V8-SOIC (0.173", 4.40mm Width)RoHS
BU7233F-E2BU7233F-E2IC COMPARATOR DUAL 5.5V 8SOP CMOS2Open Drain1.8V ~ 5.5V, ±0.9V ~ 2.75V8-SOIC (0.173", 4.40mm Width)RoHS
BU7233YF-CGE2BU7233YF-CGE2BU7233YF-C IS INPUT FULL SWING, CMOS2Open Drain1.8V ~ 5.5V, ±0.9V ~ 2.75V8-SOIC (0.173", 4.40mm Width)RoHS
LM393F-GE2LM393F-GE2GROUND SENSE COMPARATOR General Purpose2Open Collector3V ~ 32V, ±1.5V ~ 16V8-SOIC (0.173", 4.40mm Width)RoHS
LM2903DGKRLM2903DGKRIC COMPARATOR DUAL GP 8MSOP General Purpose2CMOS, MOS, Open-Collector, TTL2V ~ 36V, ±1V ~ 18V8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
LM2903DTLM2903DTIC COMPARATOR DUAL 0.4MA 8-SOIC General Purpose2CMOS, MOS, Open-Collector, TTL2V ~ 36V, ±1V ~ 18V8-SOIC (0.154", 3.90mm Width)RoHS
LM2903DRLM2903DRIC COMPARATOR DUAL 0.8MA 8-SOIC General Purpose2CMOS, MOS, Open-Collector, TTL2V ~ 36V, ±1V ~ 18V8-SOIC (0.154", 3.90mm Width)RoHS
BA2903YFV-MGE2BA2903YFV-MGE2AUTOMOTIVE GROUND SENSE COMPARATGeneral Purpose2Open Collector2V ~ 36V, ±1V ~ 18V8-TSSOP (0.173", 4.40mm Width)RoHS
BU7232FVM-TRBU7232FVM-TRIC COMPARATOR DUAL 5.5V 8MSOP General Purpose2Push-Pull1.8V ~ 5.5V, ±0.9V ~ 2.75V8-VSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
LM393FVJ-E2LM393FVJ-E2LM393FVJ IS TWO-CHANNEL GROUND SGeneral Purpose2-3V ~ 32V, ±1.5V ~ 16V8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
LM2903FVT-E2LM2903FVT-E2IC COMPARATOR 2CH 8TSSOP General Purpose2Open-Collector3V ~ 32V, ±1.5V ~ 16V8-TSSOP (0.173", 4.40mm Width)RoHS
LM2903FVJ-E2LM2903FVJ-E2LM2903FVJ IS TWO-CHANNEL GROUND General Purpose2-3V ~ 32V, ±1.5V ~ 16V8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
LM2903FVM-TRLM2903FVM-TRLM2903FVM IS TWO-CHANNEL GROUND General Purpose2-3V ~ 32V, ±1.5V ~ 16V8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
BA2903SFVM-TRBA2903SFVM-TRIC COMPARATOR DUAL 36V 8MSOP General Purpose2Open Collector2V ~ 36V, ±1V ~ 18V8-VSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
BA2903F-E2BA2903F-E2IC COMPARATOR DUAL 0.6MA SOP8 General Purpose2Open Collector2V ~ 36V, ±1V ~ 18V8-SOIC (0.173", 4.40mm Width)RoHS
BA2903YF-CE2BA2903YF-CE2STANDARD OPEN-COLLECTOR COMPARATGeneral Purpose2Open Collector2V ~ 36V, ±1V ~ 18V8-SOIC (0.173", 4.40mm Width)RoHS
BA10393F-E2BA10393F-E2IC COMPARATOR 2-CHANNEL SOP8 General Purpose2Open Collector2V ~ 36V, ±1V ~ 18V8-SOIC (0.173", 4.40mm Width)RoHS
BA2903YFVM-CTRBA2903YFVM-CTRAUTOMOTIVE GRADE COMPARATOR DUALGeneral Purpose2Open Collector2V ~ 36V, ±1V ~ 18V8-VSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
BA2903YFV-CE2BA2903YFV-CE2STANDARD OPEN-COLLECTOR COMPARATGeneral Purpose2Open Collector2V ~ 36V, ±1V ~ 18V8-TSSOP (0.173", 4.40mm Width)RoHS
LM393DRLM393DRIC COMPARATOR DUAL 0.8MA 8-SOIC General Purpose2CMOS, MOS, Open-Collector, TTL2V ~ 36V, ±1V ~ 18V8-SOIC (0.154", 3.90mm Width)RoHS
BA2903YFVM-MGTRBA2903YFVM-MGTRAUTOMOTIVE GROUND SENSE COMPARATGeneral Purpose2Open Collector2V ~ 36V, ±1V ~ 18V8-VSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
BA2903YF-MGE2BA2903YF-MGE2AUTOMOTIVE GROUND SENSE COMPARATGeneral Purpose2Open Collector2V ~ 36V, ±1V ~ 18V8-SOIC (0.173", 4.40mm Width)RoHS
BU7252F-E2BU7252F-E2IC COMPARATOR DUAL 5.5V SOP-8 General Purpose2Push-Pull1.8V ~ 5.5V, ±0.9V ~ 2.75V8-SOIC (0.173", 4.40mm Width)RoHS
BA2903FVM-TRBA2903FVM-TRIC COMPARATOR DUAL 0.6MA 8MSOP General Purpose2Open Collector2V ~ 36V, ±1V ~ 18V8-VSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
BA2903HFVM-CTRBA2903HFVM-CTRIC COMPARATOR DUAL 36V 8MSOP General Purpose2Open Collector2V ~ 36V, ±1V ~ 18V8-VSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
BU7232F-E2BU7232F-E2IC COMPARATOR DUAL 5.5V SOP-8 General Purpose2Push-Pull1.8V ~ 5.5V, ±0.9V ~ 2.75V8-SOIC (0.173", 4.40mm Width)RoHS
BU7252FVM-TRBU7252FVM-TRIC COMPARATOR DUAL 5.5V 8MSOP General Purpose2Push-Pull1.8V ~ 5.5V, ±0.9V ~ 2.75V8-VSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
LM393DTLM393DTIC COMPARATOR DUAL 0.4MA 8-SOIC General Purpose2CMOS, MOS, Open-Collector, TTL2V ~ 36V, ±1V ~ 18V8-SOIC (0.154", 3.90mm Width)RoHS
LM393MXLM393MXIC COMPARATOR DUAL 0.4MA 8-SOIC General Purpose2CMOS, MOS, Open-Collector, TTL2V ~ 36V, ±1V ~ 18V8-SOIC (0.154", 3.90mm Width)RoHS
LM2903MXLM2903MXIC COMPARATOR DUAL 0.4MA 8-SOIC General Purpose2CMOS, MOS, Open-Collector, TTL2V ~ 36V, ±1V ~ 18V8-SOIC (0.154", 3.90mm Width)RoHS
BA2903SF-E2BA2903SF-E2IC COMPARATOR DUAL 36V 8SOP General Purpose2Open Collector2V ~ 36V, ±1V ~ 18V8-SOIC (0.173", 4.40mm Width)RoHS
BA2903FV-E2BA2903FV-E2IC COMPARATOR DUAL 0.6MA SSOPB8 General Purpose2Open Collector2V ~ 36V, ±1V ~ 18V8-LSSOP (0.173", 4.40mm Width)RoHS
BU7232SFVM-TRBU7232SFVM-TRIC COMPARATOR DUAL 5.5V 8MSOP General Purpose2Push-Pull1.8V ~ 5.5V, ±0.9V ~ 2.75V8-VSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS

View in Parametric Search