USD
Print Print this page
 
Advantech Corp
PCA
Schroff
CompactPCI Backplanes
 
Schroff
VME64 Backplanes
  • Images

CompactPCI Backplanes

CompactPCI Backplane with System Slot Right

Schroff

Outstanding high-frequency noise suppression and very high MTBF values due to ceramic capacitors.

Features
  • In accordance with
    • PICMG 2.0 R3.0 CompactPCI Core specification
    • PICMG 2.1 R2.0 Hot Swap specification
    • PICMG 2.9 R1.0 System Management Bus specification
    • PICMG 2.10 R1.0 Keying specification
  • Versions: 3 U 32-bit and 64-bit, 6 U 64-bit, with system slot right
  • V(I/O) adjustable to +3.3 V or +5 V
  • Backplanes up to 5 slot are 66 MHz capable, 6 to 8 slot backplanes are set for 33 MHz operation
  • Digital GND can be connected to/isolated from chassis GND by means of screws
  • Infeed of supply voltages via powerbugs (ring tag M4), FASTONs
  • Utility plug for status signals (SMCQ)
  • Intelligent platform management bus (IPMI) connector to PICMG 2.9
Specifications
  • Interface:CompactPCI®
  • Number of Channels:4 ~ 8
  • Panel Units:3U
Parts