Print Print this page
 
TE Connectivity AMP Connectors
AMPMODU Series
TE Connectivity AMP Connectors
Commercial MATE-N-LOK Series
 
TE Connectivity AMP Connectors
CST-100 Series
  • Images
  • Drawings

Commercial MATE-N-LOK Series

0.100" (2.54mm) Pitch Through Hole, Right Angle and Surface Mount, Right Angle Connector Headers

TE Connectivity AMP Connectors

Single row, four position shrouded headers.

Specifications
  • Applications:General Purpose
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):12A ~ 15A
  • Fastening Type:Detent Lock
  • Insulation Material:Polyamide (PA), Nylon
  • Material Flammability Rating:UL94 V-2
  • Number of Positions:4 ~ 8
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Operating Temperature:-55°C ~ 105°C
  • Pitch - Mating:0.200" (5.08mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:250VAC
Parts

View in Parametric Search

770829-1770829-1CONN HEADER SMD R/A 4POS 2.54MM HeaderMale Pin0.200" (5.08mm)4RoHS
350426-1350426-1CONN HEADER VERT 8POS 5.08MM HeaderMale Pin0.200" (5.08mm)8RoHS
350425-1350425-1CONN HEADER VERT 6POS 5.08MM HeaderMale Pin0.200" (5.08mm)6RoHS
770846-1770846-1CONN HEADER R/A 4POS 5.08MM HeaderMale Pin0.200" (5.08mm)4RoHS

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors 1-480340-0
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.157" (4.00mm) ~ 0.198" (5.03mm) Pitch
TE Connectivity AMP Connectors 770156-4
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount