USD
Print Print this page
 
3M
Command™ Designer Hooks Value Pack
3M
Command™ General Hooks
 
3M
Command™ Picture and Frame Hangers

Command™ General Hooks

General Hooks

3M

Command™ Hooks are available in a wide range of designs to match your individual style and decor. They also come in a variety of sizes and hold a surprising amount of weight - up to seven and a half pounds. Forget about nails, screws and tacks, Command™ Hooks are fast and easy to hang. Using the revolutionary Command™ Adhesive, holds strongly on a variety of surfaces, including paint, wood, tile and more. Yet, removes cleanly - no holes, marks, sticky residue or stains. Rehanging them is as easy as applying a replacement Mounting™ Strip, so you can take down, move and reuse them again and again.

Features
  • Damage free hanging
  • Holds strongly and removes cleanly
  • Easy to apply and remove
  • Works on variety of surfaces
Parts

View in Parametric Search

17201P-ES17201P-ESCOMMAND MEDIUM PICTURE HANGI ----
17021P-ES17021P-ESCOMMAND MEDIUM REFILL STRIPS ----
17093CLRES17093CLRESCOMMAND LARGE CLEAR HOOK WIT ----
17001-6ES17001-6ESCOMMAND MEDIUM UTILITY HOOK ----
17081CABPK17081CABPKCOMMAND HOOK TRIAL PACK 1708 ----
17091CLRCABPK17091CLRCABPKCOMMAND HOOK TRIAL PACK 1709 ----
1702617026DECORATING CLIPS 20CLIP 24STRIPSClipsWhiteSmall0.75" L x 0.50" W (19.1mm x 12.7mm)
17006CLR-ES17006CLR-ESMINI CLEAR HOOKS CLEAR STRIPS HookClearMini-
17081-6ES17081-6ESCOMMAND DAMAGE-FREE HANGING, HOLHookWhiteMedium3.13" L x 0.93" W (79.4mm x 23.6mm)
17069-ES17069-ESLARGE WIRE HOOK 1 HOOK 2 STRIPS HookWhiteLarge-
17068ES17068ESMED WIRE HOOKS 2 HOOKS 4 STRIPS HookWhiteMedium3.13" L x 1.13" W (79.5mm x 28.7mm)
1700417004JUMBO UTILITY HOOK 1HOOK 4STRIPSHookWhiteJumbo4.25" L x 2.00" W (107.9mm x 50.8mm)
17066ES17066ESMICRO HOOKS 3 HOOKS 4 STRIPS HookWhiteMicro1.13" L x 0.88" W (28.7mm x 22.4mm)
1700317003LARGE UTILITY HOOK 1HOOK 2STRIPSHookWhiteLarge3.88" L x 1.25" W (98.6mm x 31.8mm)

View in Parametric Search