Print Print this page
 
Amphenol Aerospace Operations
Micro HDAS Series
Amphenol ICC
ComboStak® Series
 
Amphenol ICC
Dubox™ BergCon® PV™

ComboStak® Series

ComboStak® Receptacles Board-to-Board Connectors

Amphenol ICC

ComboStak® is a compact, hybrid (signal and power) and power board-to-board connectors. ComboStak® combines existing, BergStak® 0.8mm pitch signal pins with 2.00mm pitch power blades.

Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold or Gold, GXT™
  • Contact Finish Thickness - Mating:8.00µin (0.203µm)
  • Contact Material:Copper Alloy
  • Contact Shape:Rectangular
  • Contact Type:Female Blade Socket
  • Fastening Type:Detent Lock
  • Features:Board Guide, Pick and Place, Solder Retention
  • Insulation Color:Natural
  • Insulation Height:0.303" (7.70mm)
  • Insulation Material:Thermoplastic
  • Mated Stacking Heights:9mm, 10mm, 11mm, 12mm
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 125°C
  • Pitch - Mating:0.031" (0.80mm)
  • Style:Board to Board or Cable
  • Termination:Solder
  • Voltage Rating:100VDC
Parts

View in Parametric Search

10159559-A30221RLF10159559-A30221RLFCOMBOSTAK VERTICAL RECEPTACLE 5PReceptacleFemale Blade SocketBoard to Board or Cable40 (30 + 10 Power)RoHS
10159559-410221RLF10159559-410221RLFCOMBOSTAK VERTICAL RECEPTACLE 2PReceptacleFemale Blade SocketBoard to Board or Cable14 (10 + 4 Power)RoHS

View in Parametric Search