Print Print this page
 
Adam Tech
SPH2 Series
Amphenol ICC
ComboStak® Series
 
Amphenol ICC
Minitek® 0.80mm Series

ComboStak® Series

ComboStak® Board-to-Board Connectors

Amphenol ICC

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold or Gold, GXT™
  • Contact Finish Thickness - Mating:8.00µin (0.203µm)
  • Contact Material:Copper Alloy
  • Contact Shape:Rectangular
  • Contact Type:Male Blade
  • Fastening Type:Detent Lock
  • Features:Board Guide, Pick and Place, Solder Retention
  • Insulation Color:Natural
  • Insulation Material:Thermoplastic
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 125°C
  • Pitch - Mating:0.031" (0.80mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:100VDC
Parts

View in Parametric Search

10159558-A30221RLF10159558-A30221RLFCOMBOSTAK VERTICAL HEADER 5P30S5HeaderMale Blade0.031" (0.80mm)40 (30 + 10 Power)RoHS
10159558-410421RLF10159558-410421RLFCOMBOSTAK VERTICAL HEADER 2P10S2HeaderMale Blade0.031" (0.80mm)14 (10 + 4 Power)RoHS

View in Parametric Search