Print Print this page
 
On Shore Technology Inc.
SH Series
Phoenix Contact
COMBICON FP Series
 
Phoenix Contact
FQ Series
Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Material:Copper Alloy
  • Contact Type:Female Socket
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:12 ~ 80
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 125°C
  • Termination:Solder
Parts

View in Parametric Search

17148911714891CONN RECEPTACLE 1.27MM 12POS SMDReceptacleFemale SocketBoard to Board or Cable12RoHS
17149991714999CONN RECEPTACLE 1.27MM 12POS SMDReceptacleFemale SocketBoard to Board or Cable12RoHS
17150001715000CONN RECEPTACLE 1.27MM 16POS SMDReceptacleFemale SocketBoard to Board or Cable16RoHS
17148931714893CONN RECEPTACLE 1.27MM 20POS SMDReceptacleFemale SocketBoard to Board or Cable20RoHS
17148941714894CONN RECEPTACLE 1.27MM 26POS SMDReceptacleFemale SocketBoard to Board or Cable26RoHS
17148811714881CONN RECEPTACLE 1.27MM 20POS SMDReceptacleFemale SocketBoard to Board or Cable20RoHS
10616431061643SMD FEMALE CONNECTOR, NOMINAL CUReceptacleFemale SocketBoard to Board12RoHS
17148821714882CONN RECEPTACLE 1.27MM 26POS SMDReceptacleFemale SocketBoard to Board or Cable26RoHS
17148691714869CONN RECPT 1.27MM 12POS SMD RA ReceptacleFemale SocketBoard to Board or Cable12RoHS
10615801061580SMD FEMALE CONNECTOR, NOMINAL CUReceptacleFemale SocketBoard to Board12RoHS
17148711714871CONN RECPT 1.27MM 16POS SMD RA ReceptacleFemale SocketBoard to Board or Cable16RoHS
17148951714895CONN RECEPTACLE 1.27MM 32POS SMDReceptacleFemale SocketBoard to Board or Cable32RoHS
17148841714884CONN RECEPTACLE 1.27MM 32POS SMDReceptacleFemale SocketBoard to Board or Cable32RoHS
10615831061583SMD FEMALE CONNECTOR, NOMINAL CUReceptacleFemale SocketBoard to Board20RoHS
10436821043682CONN RECEPTACLE 0.8MM 12POS SMD ReceptacleFemale SocketBoard to Board12RoHS
17148721714872CONN RECPT 1.27MM 20POS SMD RA ReceptacleFemale SocketBoard to Board or Cable20RoHS
17148851714885CONN RECEPTACLE 1.27MM 40POS SMDReceptacleFemale SocketBoard to Board or Cable40RoHS
17148981714898CONN RECEPTACLE 1.27MM 50POS SMDReceptacleFemale SocketBoard to Board or Cable50RoHS
17148861714886CONN RECEPTACLE 1.27MM 50POS SMDReceptacleFemale SocketBoard to Board or Cable50RoHS
17148751714875CONN RECPT 1.27MM 32POS SMD RA ReceptacleFemale SocketBoard to Board or Cable32RoHS
10615841061584SMD FEMALE CONNECTOR, NOMINAL CUReceptacleFemale SocketBoard to Board32RoHS
10536141053614CONN RECEPTACLE 0.8MM 20POS SMD ReceptacleFemale SocketBoard to Board20RoHS
17148771714877CONN RECPT 1.27MM 40POS SMD RA ReceptacleFemale SocketBoard to Board or Cable40RoHS
10615851061585SMD FEMALE CONNECTOR, NOMINAL CUReceptacleFemale SocketBoard to Board52RoHS
17148781714878CONN RECPT 1.27MM 50POS SMD RA ReceptacleFemale SocketBoard to Board or Cable50RoHS
10436831043683CONN RECEPTACLE 0.8MM 32POS SMD ReceptacleFemale SocketBoard to Board32RoHS
17148731714873CONN RECPT 1.27MM 26POS SMD RA ReceptacleFemale SocketBoard to Board or Cable26RoHS
10436841043684CONN RECEPTACLE 0.8MM 52POS SMD ReceptacleFemale SocketBoard to Board52RoHS
17148991714899CONN RECEPTACLE 1.27MM 68POS SMDReceptacleFemale SocketBoard to Board or Cable68RoHS
17148881714888CONN RECPTACLE 1.27MM 68POS SMD ReceptacleFemale SocketBoard to Board or Cable68RoHS
17149011714901CONN RECEPTACLE 1.27MM 80POS SMDReceptacleFemale SocketBoard to Board or Cable80RoHS
17148891714889CONN RECEPTACLE 1.27MM 80POS SMDReceptacleFemale SocketBoard to Board or Cable80RoHS
10616671061667SMD FEMALE CONNECTOR, NOMINAL CUReceptacleFemale SocketBoard to Board80RoHS
17148921714892CONN RECEPTACLE 1.27MM 16POS SMDReceptacleFemale SocketBoard to Board or Cable16RoHS
17148971714897CONN RECEPTACLE 1.27MM 40POS SMDReceptacleFemale SocketBoard to Board or Cable40RoHS
10616601061660SMD FEMALE CONNECTOR, NOMINAL CUReceptacleFemale SocketBoard to Board20RoHS
10616621061662SMD FEMALE CONNECTOR, NOMINAL CUReceptacleFemale SocketBoard to Board32RoHS
10616661061666SMD FEMALE CONNECTOR, NOMINAL CUReceptacleFemale SocketBoard to Board52RoHS
10436851043685CONN RECEPTACL 0.8MM 80POS SMD ReceptacleFemale SocketBoard to Board80RoHS

View in Parametric Search