Print Print this page
 
Omron Electronics Inc-EMC Div
XH5-N Series
Phoenix Contact
COMBICON FP Series
 
Phoenix Contact
FQ Series
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Length - Mating:0.157" (4.00mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Rectangular
  • Contact Type:Male Pin
  • Current Rating (Amps):1.4A
  • Fastening Type:Push-Pull
  • Features:Board Guide, Solder Retention
  • Insulation Color:Black
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:12 ~ 80
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.050" (1.27mm)
  • Row Spacing - Mating:0.050" (1.27mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Board or Cable
  • Termination:Solder
  • Voltage Rating:500V
Parts

View in Parametric Search

17149121714912CONN HEADER 1.27MM 12POS SMD RA HeaderMale Pin0.050" (1.27mm)12RoHS
17149341714934CONN HEADER 1.27MM 12POS SMD HeaderMale Pin0.050" (1.27mm)12RoHS
17149241714924CONN HEADER 1.27MM 12POS SMD HeaderMale Pin0.050" (1.27mm)12RoHS
17149361714936CONN HEADER 1.27MM 16POS SMD HeaderMale Pin0.050" (1.27mm)16RoHS
17149251714925CONN HEADER 1.27MM 16POS SMD HeaderMale Pin0.050" (1.27mm)16RoHS
17149141714914CONN HEADER 1.27MM 16POS SMD RA HeaderMale Pin0.050" (1.27mm)16RoHS
17149371714937CONN HEADER 1.27MM 20POS SMD HeaderMale Pin0.050" (1.27mm)20RoHS
17149381714938CONN HEADER 1.27MM 26POS SMD HeaderMale Pin0.050" (1.27mm)26RoHS
17149271714927CONN HEADER 1.27MM 20POS SMD HeaderMale Pin0.050" (1.27mm)20RoHS
17149281714928CONN HEADER 1.27MM 26POS SMD HeaderMale Pin0.050" (1.27mm)26RoHS
17149151714915CONN HEADER 1.27MM 20POS SMD RA HeaderMale Pin0.050" (1.27mm)20RoHS
17149161714916CONN HEADER 1.27MM 26POS SMD RA HeaderMale Pin0.050" (1.27mm)26RoHS
17149171714917CONN HEADER 1.27MM 32POS SMD RA HeaderMale Pin0.050" (1.27mm)32RoHS
17149401714940CONN HEADER 1.27MM 32POS SMD HeaderMale Pin0.050" (1.27mm)32RoHS
17149291714929CONN HEADER 1.27MM 32POS SMD HeaderMale Pin0.050" (1.27mm)32RoHS
17149411714941CONN HEADER 1.27MM 40POS SMD HeaderMale Pin0.050" (1.27mm)40RoHS
17149431714943CONN HEADER 1.27MM 50POS SMD HeaderMale Pin0.050" (1.27mm)50RoHS
17149301714930CONN HEADER 1.27MM 40POS SMD HeaderMale Pin0.050" (1.27mm)40RoHS
17149311714931CONN HEADER 1.27MM 50POS SMD HeaderMale Pin0.050" (1.27mm)50RoHS
17149181714918CONN HEADER 1.27MM 40POS SMD RA HeaderMale Pin0.050" (1.27mm)40RoHS
17149201714920CONN HEADER 1.27MM 50POS SMD RA HeaderMale Pin0.050" (1.27mm)50RoHS
17149441714944CONN HEADER 1.27MM 68POS SMD HeaderMale Pin0.050" (1.27mm)68RoHS
17149321714932CONN HEADER 1.27MM 68POS SMD HeaderMale Pin0.050" (1.27mm)68RoHS
17149211714921CONN HEADER 1.27MM 68POS SMD RA HeaderMale Pin0.050" (1.27mm)68RoHS
17149451714945CONN HEADER 1.27MM 80POS SMD HeaderMale Pin0.050" (1.27mm)80RoHS
17149331714933CONN HEADER 1.27MM 80POS SMD HeaderMale Pin0.050" (1.27mm)80RoHS
17149231714923CONN HEADER 1.27MM 80POS SMD RA HeaderMale Pin0.050" (1.27mm)80RoHS

View in Parametric Search