USD
Print Print this page
 
Phoenix Contact
COMBICON DMCC Series
Phoenix Contact
COMBICON FK-MC Series
 
Phoenix Contact
COMBICON FK-MCP Series

COMBICON FK-MC Series

0.098" (2.50mm) Pitch MICRO COMBICON Plug-in Connector Headers

Phoenix Contact

In MCR applications, the increasing miniaturization of modules requires a high packing density for the individual terminal points. The COMBICON FK-MC Series of micro miniature plugs, with its push in termination, fits this requirement.

Product Description

Spring connections offer an installation time savings over the screw connections. The spring connection is strongly recommended when working in vibration sensitive areas since it eliminates concern about the installer under or over torqueing. Pluggable connections are ideal when ease of installation and ease of troubleshooting are a concern.

Features
  • Fast conductor connection
  • Convenient operation of the terminal point using a screwdriver
  • Test connection accommodates 1mm diameter test plug
Specifications
  • Contact Mating Finish:Tin
  • Current - IEC:4A
  • Current - UL:4A
  • Housing Material:Polyamide (PA), Nylon
  • Insulation Height:0.463" (11.76mm)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Free Hanging (In-Line)
  • Number of Levels:1
  • Number of Positions:2 ~ 12
  • Pitch:0.098" (2.50mm)
  • Plug Wire Entry:180°
  • Positions Per Level:2 ~ 12
  • Termination Style:Screwless - Leg Spring, Push-In Spring
  • Type:Plug, Female Sockets
  • Voltage - IEC:320V
  • Voltage - UL:125V
  • Wire Gauge or Range - AWG:20-28 AWG
  • Wire Gauge or Range - mm²:0.14-0.5mm²
  • Wire Strip Length:8mm
Parts

View in Parametric Search

18813251881325TERM BLOCK PLUG 2POS STR 2.5MM Plug, Female Sockets221RoHS
18813381881338TERM BLOCK PLUG 3POS STR 2.5MM Plug, Female Sockets331RoHS
18813411881341TERM BLOCK PLUG 4POS STR 2.5MM Plug, Female Sockets441RoHS
18813541881354TERM BLOCK PLUG 5POS STR 2.5MM Plug, Female Sockets551RoHS
18813671881367TERM BLOCK PLUG 6POS STR 2.5MM Plug, Female Sockets661RoHS
18813831881383TERM BLOCK PLUG 8POS STR 2.5MM Plug, Female Sockets881RoHS
18814061881406TERM BLOCK PLUG 10POS STR 2.5MM Plug, Female Sockets10101RoHS
18814221881422TERM BLOCK PLUG 12POS STR 2.5MM Plug, Female Sockets12121RoHS
18813701881370TERM BLOCK PLUG 7POS STR 2.5MM Plug, Female Sockets771RoHS
18813961881396TERM BLOCK PLUG 9POS STR 2.5MM Plug, Female Sockets991RoHS
18814191881419TERM BLOCK PLUG 11POS STR 2.5MM Plug, Female Sockets11111RoHS
19081141908114TERM BLOCK PLUG 7POS STR 2.5MM Plug, Female Sockets771RoHS
19081011908101TERM BLOCK PLUG 8POS STR 2.5MM Plug, Female Sockets881RoHS

View in Parametric Search

Associated Product
Phoenix Contact 1894833
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Headers, Plugs, Sockets
Phoenix Contact 1939303
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Headers, Plugs, Sockets
Phoenix Contact 1843088
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Headers, Plugs, Sockets
Phoenix Contact 1963531
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Headers, Plugs, Sockets
Phoenix Contact 0804073:0001
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Accessories - Marker Strips
Phoenix Contact 1803277
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Headers, Plugs, Sockets
Phoenix Contact 1803426
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Headers, Plugs, Sockets