Print Print this page
 
CNC Tech
3220 and 3221 Series
CNC Tech
CNC Tech, 0.050" (1.27mm)
 
Cvilux USA
CI15xxM1HR0-NH

CNC Tech, 0.050" (1.27mm)

0.050" (1.27mm) Pitch IDC Connector Box Headers

CNC Tech

Low profile surface mount IDC box headers.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Material:Polyamide (PA6T), Nylon 6T
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:10 ~ 40
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.050" (1.27mm)
  • Row Spacing - Mating:0.050" (1.27mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

3220-40-0200-003220-40-0200-00CONN HEADER R/A 40POS 1.27MM HeaderMale Pin0.050" (1.27mm)40RoHS
3220-40-0300-003220-40-0300-00CONN HEADER SMD 40POS 1.27MM HeaderMale Pin0.050" (1.27mm)40RoHS
3220-40-0100-003220-40-0100-00CONN HEADER VERT 40POS 1.27MM HeaderMale Pin0.050" (1.27mm)40RoHS
3220-26-0200-003220-26-0200-00CONN HEADER R/A 26POS 1.27MM HeaderMale Pin0.050" (1.27mm)26RoHS
3220-26-0300-003220-26-0300-00CONN HEADER SMD 26POS 1.27MM HeaderMale Pin0.050" (1.27mm)26RoHS
3220-26-0100-003220-26-0100-00CONN HEADER VERT 26POS 1.27MM HeaderMale Pin0.050" (1.27mm)26RoHS
3220-20-0200-003220-20-0200-00CONN HEADER R/A 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
3220-16-0300-003220-16-0300-00CONN HEADER SMD 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
3220-14-0200-003220-14-0200-00CONN HEADER R/A 14POS 1.27MM HeaderMale Pin0.050" (1.27mm)14RoHS
3220-14-0300-003220-14-0300-00CONN HEADER SMD 14POS 1.27MM HeaderMale Pin0.050" (1.27mm)14RoHS
3220-16-0100-003220-16-0100-00CONN HEADER VERT 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
3220-10-0200-003220-10-0200-00CONN HEADER R/A 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
3220-14-0100-003220-14-0100-00CONN HEADER VERT 14POS 1.27MM HeaderMale Pin0.050" (1.27mm)14RoHS
3220-20-0300-003220-20-0300-00CONN HEADER SMD 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
3220-20-0100-003220-20-0100-00CONN HEADER VERT 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
3220-10-0300-003220-10-0300-00CONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
3220-10-0100-003220-10-0100-00CONN HEADER VERT 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS

View in Parametric Search

Associated Product
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount
CNC Tech 3230-10-0101-00
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount
CNC Tech 3221-10-0100-00
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch