USD
Print Print this page
 
CML Microcircuits
CMX992
CML Microcircuits
CMX994
 
Embedded Artists
GPS Receiver Board
  • Images

CMX994

RF Direct Conversion Receiver IC

CML Microcircuits

The CMX994/A/E offer exceptional blocking performance, typical values are in the range 98dB to 102dB depending on the measurement method. All three devices include a broadband LNA with gain control followed by a high dynamic range, very high IIP2, I/Q demodulator. The receiver baseband section includes amplifiers and precise, configurable bandwidth, baseband filter stages. LO generation is provided by an integer-N PLL and a VCO negative resistance amplifier; an external LO may also be used. LO dividers are provided for flexible multi-band operation.

Specifications
  • Antenna Connector:PCB, Surface Mount
  • Applications:General Purpose
  • Current - Receiving:80mA
  • Data Interface:PCB, Surface Mount
  • Data Rate (Max):19.2kbps
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:40-VFQFN Exposed Pad
  • Sensitivity:-116dBm
  • Supplier Device Package:40-VQFN (6x6)
Parts

View in Parametric Search

CMX994GQ4CMX994GQ4RF DIRECT CONVERSION RECEIVER 30MHz ~ 1.218GHz-116dBm19.2kbps-40-VFQFN Exposed PadRoHS
CMX994EQ4CMX994EQ4RF RECEIVER 50-1218MHZ 40VQFN 50MHz ~ 1.218GHz-116dBm19.2kbps-40-VFQFN Exposed PadRoHS
CMX994AQ4CMX994AQ4RF RECEIVER 50-1218MHZ 40VQFN 50MHz ~ 1.218GHz-116dBm19.2kbps-40-VFQFN Exposed PadRoHS
CMX994EQ4-TR1KCMX994EQ4-TR1KRF RECEIVER 50-1218MHZ 40VQFN 50MHz ~ 1.218GHz-116dBm19.2kbps-40-VFQFN Exposed PadRoHS

View in Parametric Search

Associated Product
CML Microcircuits EV9942E
Category: RF/IF and RFID-RF Evaluation, Development Kits, Boards