USD
Print Print this page
 
Antenova
M20050-1
CML Microcircuits
CMX992
 
CML Microcircuits
CMX994
  • Images

CMX992

RF Quadrature Low IF Receiver

CML Microcircuits

The CMX992 is a single-chip, high performance, RF receiver that includes the core RF and IF receive functions of the CMX991 above and can be used in a wide range of narrowband and wideband wireless products, including multi-mode analogue/digital terminals.

Specifications
  • Antenna Connector:PCB, Surface Mount
  • Applications:General Purpose
  • Current - Receiving:75mA
  • Data Rate (Max):9.6kbps
  • Frequency:100MHz ~ 1GHz
  • Modulation or Protocol:GMSK
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:48-VFQFN Exposed Pad
  • Supplier Device Package:48-VQFN (7x7)
Parts

View in Parametric Search

CMX992Q3CMX992Q3RF QUADRATURE / LOW IF RECEIVER 100MHz ~ 1GHz-9.6kbpsGMSK48-VFQFN Exposed PadRoHS
CMX992Q3-TR1KCMX992Q3-TR1KRF QUADRATURE / LOW IF RECEIVER 100MHz ~ 1GHz-9.6kbpsGMSK48-VFQFN Exposed Pad

View in Parametric Search

Associated Product
CML Microcircuits EV9920B
Category: RF/IF and RFID-RF Evaluation, Development Kits, Boards