USD
Print Print this page
 
CML Microcircuits
CMX991 Evaluation Kit
CML Microcircuits
CMX992 Evaluation Kit
 
CML Microcircuits
CMX993 and CMX993W Evaluation Kits
  • Images

CMX992 Evaluation Kit

EV9920B Evaluation Kit for the CMX992

CML Microcircuits

The CMX992 is a single-chip, high performance, RF receiver IC for analogue and digital radio systems. It operates from 100MHz to 1GHz and its I/Q architecture supports multiple modulation types and bandwidths with a single radio design. The CMX992 integrates first mixer, Rx demodulators, IF PLL, and IF VCO subsystems that minimize the external circuits needed to implement a complete receiver. User-selected modes suit different application requirements. The Rx path includes an integrated 1st Rx mixer having two outputs to support two external 1st IF filter choices, then an integrated 2:1 input mux followed by VGA and wideband signal level measurement functions to support AGC implementation.

Specifications
  • For Use With/Related Products:CMX992
  • Frequency:100MHz ~ 1GHz
  • Supplied Contents:Board(s)
  • Type:Receiver
Parts
Associated Product
CML Microcircuits CMX992Q3
Category: RF/IF and RFID-RF Receivers