USD
Print Print this page
 
CML Microcircuits
CMX469A
CML Microcircuits
CMX589A
 
CML Microcircuits
CMX7143
  • Images

CMX589A

GMSK Modem

CML Microcircuits

The CMX589A is a single-chip synchronous data pump/modem designed for Wireless Data Applications. Employing Gaussian filtering for Minimum shift Keying (GMSK) baseband modulation applications, the CMX589A features a wide range of available data rates from 4k to 200k bps. Data Rates and the choice of BT (0.3 or 0.5) are pin programmable to provide for different system requirements.

Features
  • Data Rates from 4kbps to 200kbps
  • Full or Half Duplex Gaussian Filter and Data Recovery for Minimum Shift Keying (GMSK) Designs
  • Selectable BT: (0.3 or 0.5)
  • Low Power
  • Low Current Non-DSP Solution
Applications
  • Portable Wireless Data Applications
  • Spread Spectrum Data Links
  • GPS/Differential GPS Wireless Links
  • Point-of-Sale Terminals
  • Low Power Wireless Data Link for PCs, Laptops, and Printers
Specifications
  • Baud Rates:200k
  • Mounting Type:Surface Mount
  • Supplier Device Package:24-SOIC ~ 24-TSSOP
  • Voltage - Supply:3V ~ 5.5V
Parts

View in Parametric Search

CMX589AD2CMX589AD2FULL-DUPLEX GMSK DATA MODEM -200k3V ~ 5.5VSurface Mount24-SOIC (0.295", 7.50mm Width)RoHS
CMX589AD5CMX589AD5FULL-DUPLEX GMSK DATA MODEM -200k3V ~ 5.5VSurface Mount24-SSOP (0.209", 5.30mm Width)RoHS
CMX589AE2CMX589AE2FULL-DUPLEX GMSK DATA MODEM -200k3V ~ 5.5VSurface Mount24-TSSOP (0.173", 4.40mm Width)RoHS

View in Parametric Search