USD
Print Print this page
 
Vishay Beyschlag
CMA Series
Vishay Beyschlag
CMB Series
 
Bourns Inc.
CRA2512 Series
  • Images
  • Drawings

CMB Series

1W, 2% and 5% Tolerance, MELF 0207

Vishay Beyschlag

The CMB Series are carbon film MELF resistors with advanced pulse load capability that are a perfect choice for the protection of circuitry with signal and main input lines from surge pulses. The resistors are also suitable for circuits exposed to high levels of electromagnetic interference or electro-static discharge.

Features
  • AEC-Q200 qualified
  • Special carbon film technology
Applications:
  • Automotive
  • Telecommunication
  • Industrial
  • Medical equipment
Specifications
  • Composition:Carbon Film
  • Features:Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 155°C
  • Package / Case:MELF, 0207
  • Power (Watts):1W
  • Ratings:AEC-Q200
  • Resistance:2.2 Ohms ~ 1.5 MOhms
  • Size / Dimension:0.087" Dia x 0.228" L (2.20mm x 5.80mm)
  • Supplier Device Package:0207
Parts

View in Parametric Search

CMB02070X2208JB200CMB02070X2208JB200RES SMD 2.2 OHM 5% 1W 0207 2.2 Ohms±5%1WCarbon FilmMELF, 0207RoHS
CMB02070X2708JB200CMB02070X2708JB200RES SMD 2.7 OHM 5% 1W 0207 2.7 Ohms±5%1WCarbon FilmMELF, 0207RoHS
CMB02070X3308JB200CMB02070X3308JB200RES SMD 3.3 OHM 5% 1W 0207 3.3 Ohms±5%1WCarbon FilmMELF, 0207RoHS
CMB02070X4708JB200CMB02070X4708JB200RES 4.7 OHM 5% 1W MELF 0207 4.7 Ohms±5%1WCarbon FilmMELF, 0207RoHS
CMB02070X1009JB200CMB02070X1009JB200RES SMD 10 OHM 5% 1W 0207 10 Ohms±5%1WCarbon FilmMELF, 0207RoHS
CMB02070X1109JB200CMB02070X1109JB200RES SMD 11 OHM 5% 1W 0207 11 Ohms±5%1WCarbon FilmMELF, 0207RoHS
CMB02070X1509JB200CMB02070X1509JB200RES SMD 15 OHM 5% 1W 0207 15 Ohms±5%1WCarbon FilmMELF, 0207RoHS
CMB02070X1809GB200CMB02070X1809GB200RES SMD 18 OHM 2% 1W 0207 18 Ohms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X2209GB200CMB02070X2209GB200RES 22 OHM 2% 1W MELF 0207 22 Ohms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X2709GB200CMB02070X2709GB200RES SMD 27 OHM 2% 1W 0207 27 Ohms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X3309GB200CMB02070X3309GB200RES SMD 33 OHM 2% 1W 0207 33 Ohms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X4709GB200CMB02070X4709GB200RES SMD 47 OHM 2% 1W 0207 47 Ohms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X5109GB200CMB02070X5109GB200RES SMD 51 OHM 2% 1W 0207 51 Ohms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X5609GB200CMB02070X5609GB200RES SMD 56 OHM 2% 1W 0207 56 Ohms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X6809GB200CMB02070X6809GB200RES SMD 68 OHM 2% 1W 0207 68 Ohms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X1000GB200CMB02070X1000GB200RES SMD 100 OHM 2% 1W 0207 100 Ohms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X1200GB200CMB02070X1200GB200RES SMD 120 OHM 2% 1W 0207 120 Ohms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X1500GB200CMB02070X1500GB200RES SMD 150 OHM 2% 1W 0207 150 Ohms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X2000GB200CMB02070X2000GB200RES SMD 200 OHM 2% 1W 0207 200 Ohms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X2200GB200CMB02070X2200GB200RES SMD 220 OHM 2% 1W 0207 220 Ohms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X2700GB200CMB02070X2700GB200RES SMD 270 OHM 2% 1W 0207 270 Ohms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X3300GB200CMB02070X3300GB200RES SMD 330 OHM 2% 1W 0207 330 Ohms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X3600GB200CMB02070X3600GB200RES SMD 360 OHM 2% 1W 0207 360 Ohms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X4700GB200CMB02070X4700GB200RES 470 OHM 2% 1W MELF 0207 470 Ohms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X5100GB200CMB02070X5100GB200RES SMD 510 OHM 2% 1W 0207 510 Ohms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X6800GB200CMB02070X6800GB200RES SMD 680 OHM 2% 1W 0207 680 Ohms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X1001GB200CMB02070X1001GB200RES SMD 1K OHM 2% 1W 0207 1 kOhms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X1201GB200CMB02070X1201GB200RES SMD 1.2K OHM 2% 1W 0207 1.2 kOhms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X1501GB200CMB02070X1501GB200RES SMD 1.5K OHM 2% 1W 0207 1.5 kOhms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X2201GB200CMB02070X2201GB200RES SMD 2.2K OHM 2% 1W 0207 2.2 kOhms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X2401GB200CMB02070X2401GB200RES SMD 2.4K OHM 2% 1W 0207 2.4 kOhms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X3301GB200CMB02070X3301GB200RES SMD 3.3K OHM 2% 1W 0207 3.3 kOhms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X4701GB200CMB02070X4701GB200RES SMD 4.7K OHM 2% 1W 0207 4.7 kOhms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X5101GB200CMB02070X5101GB200RES SMD 5.1K OHM 2% 1W 0207 5.1 kOhms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X5601GB200CMB02070X5601GB200RES SMD 5.6K OHM 2% 1W 0207 5.6 kOhms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X6801GB200CMB02070X6801GB200RES SMD 6.8K OHM 2% 1W 0207 6.8 kOhms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X1002GB200CMB02070X1002GB200RES 10K OHM 2% 1W MELF 0207 10 kOhms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X2002GB200CMB02070X2002GB200RES SMD 20K OHM 2% 1W 0207 20 kOhms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X2202GB200CMB02070X2202GB200RES SMD 22K OHM 2% 1W 0207 22 kOhms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X3902GB200CMB02070X3902GB200RES SMD 39K OHM 2% 1W 0207 39 kOhms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X1003GB200CMB02070X1003GB200RES 100K OHM 2% 1W MELF 0207 100 kOhms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X1303GB200CMB02070X1303GB200RES SMD 130K OHM 2% 1W 0207 130 kOhms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X1503GB200CMB02070X1503GB200RES SMD 150K OHM 2% 1W 0207 150 kOhms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X2203GB200CMB02070X2203GB200RES SMD 220K OHM 2% 1W 0207 220 kOhms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X4703GB200CMB02070X4703GB200RES 470K OHM 2% 1W MELF 0207 470 kOhms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X5103GB200CMB02070X5103GB200RES SMD 510K OHM 2% 1W 0207 510 kOhms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X1004GB200CMB02070X1004GB200RES SMD 1M OHM 2% 1W 0207 1 MOhms±2%1WCarbon FilmMELF, 0207RoHS
CMB02070X1504GB200CMB02070X1504GB200RES SMD 1.5M OHM 2% 1W 0207 1.5 MOhms±2%1WCarbon FilmMELF, 0207RoHS

View in Parametric Search

Associated Product
Category: Passives-Resistors-Kits-Carbon Film