CMA Series
2/5W, 2% Tolerance, MELF 0204
Vishay Beyschlag/Draloric/BC Components
The CMA Series are carbon film MELF resistors with advanced pulse load capability that are a perfect choice for the protection of circuitry with signal and main input lines from surge pulses. The resistors are also suitable for circuits exposed to high levels of electromagnetic interference or electro-static discharge.
![]() | CMA02040X1009GB300 | RES SMD 10 OHM 2% 0.4W 0204 | 10 Ohms | ±2% | 0.4W, 2/5W | Carbon Film | MELF, 0204 | ![]() |
![]() | CMA02040X1509GB300 | RES SMD 15 OHM 2% 0.4W 0204 | 15 Ohms | ±2% | 0.4W, 2/5W | Carbon Film | MELF, 0204 | ![]() |
![]() | CMA02040X2209GB300 | RES SMD 22 OHM 2% 0.4W 0204 | 22 Ohms | ±2% | 0.4W, 2/5W | Carbon Film | MELF, 0204 | ![]() |
![]() | CMA02040X3309GB300 | RES SMD 33 OHM 2% 0.4W 0204 | 33 Ohms | ±2% | 0.4W, 2/5W | Carbon Film | MELF, 0204 | ![]() |
![]() | CMA02040X4709GB300 | RES SMD 47 OHM 2% 0.4W 0204 | 47 Ohms | ±2% | 0.4W, 2/5W | Carbon Film | MELF, 0204 | ![]() |
![]() | CMA02040X6809GB300 | RES SMD 68 OHM 2% 0.4W 0204 | 68 Ohms | ±2% | 0.4W, 2/5W | Carbon Film | MELF, 0204 | ![]() |
![]() | CMA02040X1000GB300 | RES SMD 100 OHM 2% 0.4W 0204 | 100 Ohms | ±2% | 0.4W, 2/5W | Carbon Film | MELF, 0204 | ![]() |
![]() | CMA02040X1200GB300 | RES SMD 120 OHM 2% 0.4W 0204 | 120 Ohms | ±2% | 0.4W, 2/5W | Carbon Film | MELF, 0204 | ![]() |
![]() | CMA02040X1500GB300 | RES SMD 150 OHM 2% 0.4W 0204 | 150 Ohms | ±2% | 0.4W, 2/5W | Carbon Film | MELF, 0204 | ![]() |
![]() | CMA02040X2200GB300 | CMA 0204 2% BL 220R | 220 Ohms | ±2% | 0.4W | Carbon Film | MELF, 0204 | ![]() |
![]() | CMA02040X3300GB300 | RES SMD 330 OHM 2% 0.4W 0204 | 330 Ohms | ±2% | 0.4W, 2/5W | Carbon Film | MELF, 0204 | ![]() |
![]() | CMA02040X4700GB300 | RES SMD 470 OHM 2% 0.4W 0204 | 470 Ohms | ±2% | 0.4W, 2/5W | Carbon Film | MELF, 0204 | ![]() |
![]() | CMA02040X5600GB300 | RES SMD 560 OHM 2% 0.4W 0204 | 560 Ohms | ±2% | 0.4W, 2/5W | Carbon Film | MELF, 0204 | ![]() |
![]() | CMA02040X6800GB300 | RES SMD 680 OHM 2% 0.4W 0204 | 680 Ohms | ±2% | 0.4W, 2/5W | Carbon Film | MELF, 0204 | ![]() |
![]() | CMA02040X1001GB300 | RES SMD 1K OHM 2% 0.4W 0204 | 1 kOhms | ±2% | 0.4W, 2/5W | Carbon Film | MELF, 0204 | ![]() |
![]() | CMA02040X1801GB300 | RES SMD 1.8K OHM 2% 0.4W 0204 | 1.8 kOhms | ±2% | 0.4W, 2/5W | Carbon Film | MELF, 0204 | ![]() |
![]() | CMA02040X2201GB300 | RES SMD 2.2K OHM 2% 0.4W 0204 | 2.2 kOhms | ±2% | 0.4W, 2/5W | Carbon Film | MELF, 0204 | ![]() |
![]() | CMA02040X3301GB300 | RES SMD 3.3K OHM 2% 0.4W 0204 | 3.3 kOhms | ±2% | 0.4W, 2/5W | Carbon Film | MELF, 0204 | ![]() |
![]() | CMA02040X3901GB300 | RES SMD 3.9K OHM 2% 0.4W 0204 | 3.9 kOhms | ±2% | 0.4W, 2/5W | Carbon Film | MELF, 0204 | ![]() |
![]() | CMA02040X4701GB300 | RES SMD 4.7K OHM 2% 0.4W 0204 | 4.7 kOhms | ±2% | 0.4W, 2/5W | Carbon Film | MELF, 0204 | ![]() |
![]() | CMA02040X1002GB300 | RES SMD 10K OHM 2% 0.4W 0204 | 10 kOhms | ±2% | 0.4W, 2/5W | Carbon Film | MELF, 0204 | ![]() |
![]() | CMA02040X1502GB300 | RES SMD 15K OHM 2% 0.4W 0204 | 15 kOhms | ±2% | 0.4W, 2/5W | Carbon Film | MELF, 0204 | ![]() |
![]() | CMA02040X1802GB300 | RES SMD 18K OHM 2% 0.4W 0204 | 18 kOhms | ±2% | 0.4W, 2/5W | Carbon Film | MELF, 0204 | ![]() |
![]() | CMA02040X2202GB300 | RES SMD 22K OHM 2% 0.4W 0204 | 22 kOhms | ±2% | 0.4W, 2/5W | Carbon Film | MELF, 0204 | ![]() |
![]() | CMA02040X5602GB300 | RES SMD 56K OHM 2% 0.4W 0204 | 56 kOhms | ±2% | 0.4W, 2/5W | Carbon Film | MELF, 0204 | ![]() |
![]() | CMA02040X6802GB300 | RES SMD 68K OHM 2% 0.4W 0204 | 68 kOhms | ±2% | 0.4W, 2/5W | Carbon Film | MELF, 0204 | ![]() |
![]() | CMA02040X1003GB300 | RES SMD 100K OHM 2% 0.4W 0204 | 100 kOhms | ±2% | 0.4W, 2/5W | Carbon Film | MELF, 0204 | ![]() |