Print Print this page
 
Micro Crystal AG
CC7V Series
Micro Crystal AG
CM7V-T1A
 
Micro Crystal AG
CM7V-T1A-LOW-ESR
  • Images

CM7V-T1A

32.768kHz, 2-SMD, No Lead

Micro Crystal AG

Low frequency surface mount crystal that incorporates a tuning fork resonator.

Datasheets:
Features
Applications:
  • IoT
  • Metering
  • Industrial
  • Automotive
  • Health care
  • Wearables, portables
Specifications
  • ESR (Equivalent Series Resistance):70 kOhms
  • Frequency:32.768kHz
  • Height - Seated (Max):0.026" (0.65mm)
  • Load Capacitance:6pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.126" L x 0.059" W (3.20mm x 1.50mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QCCM7V-T1A-32.768KHZ-7PF-20PPM-TA-QCCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QCCM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QCCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±10ppm2-SMD, No LeadRoHS
CM7V-T1A-32.768KHZ-9PF-20PPM-TB-QACM7V-T1A-32.768KHZ-9PF-20PPM-TB-QACRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
CM7V-T1A-32.768KHZ-7PF-20PPM-TB-QACM7V-T1A-32.768KHZ-7PF-20PPM-TB-QACRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
CM7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QACM7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QACRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
CM7V-T1A-32.768KHZ-9PF-10PPM-TA-QCCM7V-T1A-32.768KHZ-9PF-10PPM-TA-QCCRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±10ppm2-SMD, No LeadRoHS
CM7V-T1A-32.768KHZ-9PF-20PPM-TA-QCCM7V-T1A-32.768KHZ-9PF-20PPM-TA-QCCRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
CM7V-T1A-32.768KHZ-6PF-20PPM-TB-QACM7V-T1A-32.768KHZ-6PF-20PPM-TB-QACRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
CM7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCCM7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
CM7V-T1A-32.768KHZ-6PF-20PPM-TA-QCCM7V-T1A-32.768KHZ-6PF-20PPM-TA-QCCRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
CM7V-T1A-32.768KHZ-7PF-10PPM-TA-QCCM7V-T1A-32.768KHZ-7PF-10PPM-TA-QCCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±10ppm2-SMD, No LeadRoHS

View in Parametric Search