Print Print this page
 
Micro Crystal AG
CM7V-T1A
Micro Crystal AG
CM7V-T1A-LOW-ESR
 
Micro Crystal AG
CM7VT1A
  • Images

CM7V-T1A-LOW-ESR

32.768kHz, 20ppm, 2-SMD, No Lead

Micro Crystal AG

The CM7V-T1A low ESR is a low frequency surface mount quartz crystal unit that incorporates a tuning fork quartz crystal resonator. It operates under vacuum in a hermetically sealed ceramic package with metal lid.

Features
  • Outstanding hermetic sealing with gold-tin preform
  • High stability and low aging guaranteed by hermetic sealing
  • Available for extended operating temperature range
  • High shock and vibration resistant
  • Automotive qualification according to AEC-Q200 available
Applications:
  • IoT
  • Metering
  • Industrial
  • Automotive
  • Health Care
  • Wearables, portables
Specifications
  • ESR (Equivalent Series Resistance):70 kOhms
  • Frequency:32.768kHz
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.026" (0.65mm)
  • Load Capacitance:7pF ~ 9pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.126" L x 0.059" W (3.20mm x 1.50mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

CM7V-T1A-LOW-ESR-32.768KHZ-7PF-20-TA-QCCM7V-T1A-LOW-ESR-32.768KHZ-7PF-20-TA-QCCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
CM7V-T1A-LOW-ESR-32.768KHZ-9PF-20-TA-QCCM7V-T1A-LOW-ESR-32.768KHZ-9PF-20-TA-QCCRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS

View in Parametric Search