USD
Print Print this page
 
Citizen Finedevice Co Ltd
CM250C Series
Citizen Finedevice Co Ltd
CM315D Series
 
Citizen Finedevice Co Ltd
CM315DL Series
  • Images

CM315D Series

32.768kHz, 2-SMD, No Lead

Citizen Finedevice Co Ltd

The CM315D Series are high density, high stability, ceramic tuning fork crystals.

Features
  • Ultra-light weight with ultra-miniature packaging
  • High-stability assured with tight vacuum sealing
  • Complete Pb free product
Applications:
  • Most appropriate for portable devices and mobile telecommunications devices
Specifications
  • ESR (Equivalent Series Resistance):70 kOhms
  • Frequency:32.768kHz
  • Height - Seated (Max):0.035" (0.90mm)
  • Load Capacitance:6pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.126" L x 0.059" W (3.20mm x 1.50mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

CM315D32768DZFTCM315D32768DZFTCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
CM315D32768HZFTCM315D32768HZFTCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±5ppm2-SMD, No LeadRoHS
CM315D32768EZFTCM315D32768EZFTCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±10ppm2-SMD, No LeadRoHS
CM315D32768DZBTCM315D32768DZBTCRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
CM315D32768DZYTCM315D32768DZYTCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
CM315D32768DZCTCM315D32768DZCTCRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS

View in Parametric Search