USD
Print Print this page
 
Citizen Finedevice Co Ltd
CM200C Series
Citizen Finedevice Co Ltd
CM2012H Series
 
Citizen Finedevice Co Ltd
CM250C Series
  • Images

CM2012H Series

32.768kHz, 20ppm, 2-SMD, No Lead

Citizen Finedevice Co Ltd

The CM2012H Series are tuning fork crystals with ceramic, high density, surface mount type package. These crystals are most appropriate for portable devices and mobile telecommunication devices.

Features
  • Ultra-light weight with ultra-miniature packaging
  • High-stability assured with tight vacuum sealing
Specifications
  • ESR (Equivalent Series Resistance):70 kOhms
  • Frequency:32.768kHz
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.024" (0.60mm)
  • Load Capacitance:12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.079" L x 0.047" W (2.00mm x 1.20mm)
  • Type:kHz Crystal (Tuning Fork)
Parts